ADP5091/ADP5092 for Smart Energy Harvesting

Analog Devices' ADP5091/ADP5092 power management unit (PMU) for portable and wearable applications

Image of Analog Devices' ADP5091/ADP5092 Power Management UnitADI’s ADP5091/ADP5092 integrated energy harvesting devices that convert dc power from photovoltaic(PV) cells or thermoelectric generators (TEGs). These devices are ideal for rechargeable Li-Ion batteries, thin film batteries, super capacitors or conventional capacitors, and small electronic devices and battery-free systems.

The ADP5091/ADP5092 provide efficient conversion of the harvested limited power from a 6 µW to 600 mW range with sub-microwatt operation losses. With the internal cold start circuit, the regulator can start operating at an input voltage as low as 380 mV. After cold startup, the regulator is functional at an input voltage range of 0.08 V to 3.3 V. An additional 150 mA regulated output can be programmed by an external resistor divider or the VID pin. These devices come in small (4 x 4) 24-LFCSP packages and have an operating temperature range of -40°C to +125°C. ADP5091/ADP5092 are ideal energy harvesting units for self-powered wireless, portable, and wearable applications.

Features Applications
  • 150 mA output from 1.5 V to 3.6 V
  • Battery terminal charging (2.2 V to 5.2 V)
  • Fault protection: overcurrent, overtemperature, short-circuit
  • Voltage supply: 3.3 V
  • Operating temperature: -40°C to +125°C
  • Package/case: 24-WFQFN/24-LFCSP (4 x 4)
  • Photovoltaic (PV) cell
  • Energy harvesting
  • Thermoelectric generators (TEGs)
  • Industrial monitoring
  • Self-powered wireless sensor devices
  • Portable and wearable devices

Eval Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR ADP5091ADP5091-1-EVALZEVAL BOARD FOR ADP509127 - Immediate$59.93Näytä tiedot
EVAL BOARD FOR ADP5091ADP5091-2-EVALZEVAL BOARD FOR ADP50911 - Immediate$59.93Näytä tiedot
EVAL BOARD FOR ADP5092ADP5092-1-EVALZEVAL BOARD FOR ADP50922 - Immediate$65.26Näytä tiedot

ADP5091

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC BATT CHG MULTI-CHEM 24LFCSPADP5091ACPZ-1-R7IC BATT CHG MULTI-CHEM 24LFCSP1265 - Immediate$6.66Näytä tiedot

ADP5092

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC BATT CHG MULTI-CHEM 24LFCSPADP5092ACPZ-1-R7IC BATT CHG MULTI-CHEM 24LFCSP1525 - Immediate$7.22Näytä tiedot
Published: 2017-04-25