ADM3065/ADM3066 RS-485 Transceiver

Analog Devices’ Transceivers, Profibus® compliant, EC ESD protected transceiver for process, motor control, and building automation

Image of Analog Devices' ADM3065 RS-485 TransceiverADI’s ADM3065/ADM3066 are an IEC ±12 kV ESD protected transceiver with RS-485 protocol. These transceivers offer half duplex with high speed bidirectional data communication up to 50 Mbps. These devices are fully compliant with Profibus standard at VCC greater than or equal to 4.5 V. This transceiver comes in an 8-pin SOIC/MSOP/TSSOP package with temperature ranges from -40°C up to +125°C for some models. The ADM3065/ADM3066 is perfect for process control, fieldbus, and motor control applications.

Features
  • Transceiver
  • Protocol: RS485
  • Electrostatic discharge (ESD) protection
  • Half duplex
  • Package/case: 8 pin, SOIC/MSOP/TSSOP
  • Receiver hysteresis: 30 mV
  • Data rate: 50 Mbps
  • Voltage supply: 3 V to 5.5 V
  • Temperature operating range: -40°C to +85°C and +125°C
Applications
  • Process control
  • Motor control
  • Fieldbus
  • Building automation

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR ADM3065EEVAL-ADM3065EEBZEVAL BOARD FOR ADM3065E0 - Immediate$65.89Näytä tiedot
EVAL BOARD FOR ADM3066EEVAL-ADM3066EEB1ZEVAL BOARD FOR ADM3066E1 - Immediate$65.26Näytä tiedot

Transceivers

KuvaManufacturer Part NumberKuvausPakkaus / koteloSaatavana oleva määrä HintaNäytä tiedot
IC TRANSCEIVER HALF 1/1 10LFCSPADM3066EACPZIC TRANSCEIVER HALF 1/1 10LFCSP10-VFDFN avoin juotoskohta, CSP422 - Immediate$3.94Näytä tiedot
IC TRANSCEIVER HALF 1/1 10MSOPADM3066EARMZIC TRANSCEIVER HALF 1/1 10MSOP10-TFSOP, 10-MSOP (0,118", 3,00mm leveys)550 - Immediate$3.94Näytä tiedot
IC TRANSCEIVER HALF 1/1 10MSOPADM3066EBRMZIC TRANSCEIVER HALF 1/1 10MSOP10-TFSOP, 10-MSOP (0,118", 3,00mm leveys)155 - Immediate$4.10Näytä tiedot
IC TRANSCEIVER HALF 1/1 10LFCSPADM3066EBCPZIC TRANSCEIVER HALF 1/1 10LFCSP10-VFDFN avoin juotoskohta, CSP1258 - Immediate$4.10Näytä tiedot
IC TRANSCEIVER HALF 1/1 10LFCSPADM3066EACPZ-R7IC TRANSCEIVER HALF 1/1 10LFCSP10-VFDFN avoin juotoskohta, CSP1042 - Immediate$3.94Näytä tiedot
IC TRANSCEIVER HALF 1/1 10MSOPADM3066EARMZ-R7IC TRANSCEIVER HALF 1/1 10MSOP10-TFSOP, 10-MSOP (0,118", 3,00mm leveys)0 - Immediate$2.23Näytä tiedot
IC TRANSCEIVER HALF 1/1 10LFCSPADM3066EBCPZ-R7IC TRANSCEIVER HALF 1/1 10LFCSP10-VFDFN avoin juotoskohta, CSP4141 - Immediate$4.10Näytä tiedot
IC TRANSCEIVER HALF 1/1 10MSOPADM3066EBRMZ-R7IC TRANSCEIVER HALF 1/1 10MSOP10-TFSOP, 10-MSOP (0,118", 3,00mm leveys)730 - Immediate$4.10Näytä tiedot
Updated: 2017-10-12
Published: 2017-06-23