ADIN2111 2-Port Ethernet Switch

Analog Devices' ADIN2111 low complexity, 2-port Ethernet switch with integrated 10BASE-T1L PHYs

Image of Analog Devices' ADIN2111 2-Port Ethernet SwitchADI's ADIN2111 adds Ethernet connectivity to every node in a building using long reach 10BASE-T1L technology, harmonizing the building network with Ethernet to simplify network management. ADIN2111 supports low power edge node designs and interfaces to a wide variety of host controllers via SPI. Coming complete with a suite of diagnostic features, it enables real time fault detection and fault location identification with 2% accuracy over 1 km of cables, reducing system downtime and commissioning time. It enables networks of sensors, actuators, controllers, and fire panels to be connected in a line and ring topology while utilizing existing deployed single, twisted pair cabling infrastructure.

The EVAL-ADIN2111EBZ is a flexible platform enabling quick evaluation of the ADIN2111 robust, low power 10BASE-T1L 2-port Ethernet switch. The evaluation board provides two 10BASE-T1L channels with 10 Mbit per second single pair Ethernet (SPE) connections reaching up to 1.7 km of link distance. The ADIN2111 internal switch can be configured in store and forward mode between the two 10BASE-T1L channels and the SPI host. Cut through mode is also available between port 1 and port 2 and can be used without the need of the SPI host (unmanaged configuration).

Features and Benefits

  • Enables simple daisy-chaining of data between constrained, low power edge nodes in a line or ring topology
  • Low power consumption at 77 mW
  • SPI enables simple connection to a wide variety of low power host controllers
  • Diagnostics suite: monitors link quality and detects faults, reducing commissioning time and system downtime
Applications
  • Building and infrastructure
  • Industrial automation

Image of Analog Devices SPE: Fewer Wires Webinar

ADIN2111 2-Port Ethernet Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2-PORT SWITCH WITH 10BASE-T1L PHADIN2111BCPZ-R72-PORT SWITCH WITH 10BASE-T1L PH1116 - Immediate$15.05Näytä tiedot
2-PORT SWITCH WITH 10BASE-T1L PHADIN2111CCPZ-R72-PORT SWITCH WITH 10BASE-T1L PH278 - Immediate$16.52Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR ADIN2111EVAL-ADIN2111EBZEVAL BOARD FOR ADIN211126 - Immediate$161.28Näytä tiedot
Published: 2022-02-15