ADIN1111 Highly Integrated, Low-Power 10BASE-T1L Ethernet MAC-PHY

The Analog Devices ADIN1111 provides low-power MAC-PHY for long-reach industrial Ethernet over single twisted-pair cabling

Image of Analog Devices ADIN1111 Low-Power 10BASE-T1L Ethernet MAC-PHY The ADIN1111 from Analog Devices is a highly integrated MAC-PHY device designed for 10BASE-T1L Ethernet communication over single twisted-pair cabling. It enables long-reach Ethernet connectivity (up to 1 km) in industrial and building automation environments, where traditional Ethernet cabling is impractical or cost-prohibitive.

This device supports SPI and MII interfaces, allowing seamless integration with MCUs and FPGAs. It includes diagnostic features, low power operation, and robust EMC performance, making it suitable for deployment in harsh environments. The ADIN1111 is ideal for retrofitting legacy 4 mA to 20 mA, RS485, and HART systems with Ethernet connectivity, enabling Industry 4.0 and IIoT applications.

Features
  • Compliant with IEEE 802.3cg-2019 10BASE-T1L standard
  • Supports up to 1 km reach over a single twisted pair (unshielded or shielded)
  • Dual host interface: SPI (up to 25 MHz) and MII
 
  • Integrated link diagnostics and cable health monitoring
  • Low power consumption with flexible power management modes
Applications
  • Industrial automation and process control
  • Building automation and HVAC systems
  • Condition monitoring and predictive maintenance
 
  • Retrofitting legacy analog sensor networks
  • Remote I/O and edge node connectivity in IIoT systems

ADIN1111 Highly Integrated, Low-Power 10BASE-T1L Ethernet MAC-PHY

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
10BASE-T1L MAC PHY WITH 2 MDIADIN1111BCPZ10BASE-T1L MAC PHY WITH 2 MDI96 - Immediate$9.48Näytä tiedot
10BASE-T1L MAC PHY WITH 2 MDIADIN1111CCPZ10BASE-T1L MAC PHY WITH 2 MDI213 - Immediate$9.95Näytä tiedot
10BASE-T1L MAC PHY WITH 2 MDIADIN1111BCPZ-R710BASE-T1L MAC PHY WITH 2 MDI0 - Immediate$5.70Näytä tiedot
10BASE-T1L MAC PHY WITH 2 MDIADIN1111CCPZ-R710BASE-T1L MAC PHY WITH 2 MDI0 - Immediate$6.01Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausTyyppiAihealueSulautettuSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR ADIN1110EVAL-ADIN1110EBZEVAL BOARD FOR ADIN1110RajapintaEthernet-ohjain (PHY ja MAC)Kyllä, mikrokontrolleri37 - Immediate$161.28Näytä tiedot
Updated: 2025-11-10
Published: 2025-08-05