ADF4351 Wideband PLL Synthesizer with VCO

Analog Devices’ PLL with VCO for wireless infrastructure and test equipment

Image of ADI's ADF4351 Wideband PLL Synthesizer with VCOADI’s ADF4351 is a wideband phase lock loop (PLL) synthesizer with a voltage controlled oscillator (VCO), which allows for both fractional-N and integer-N frequency synthetization. The integrated VCO has frequency output of 2.2 GHz to 4.4 GHz plus it has division by 1-, 2-, 4-, 8-, 16-, 32-, and 64-circuits. The device is controlled by a 3-wire interface and requires a voltage range of 3 V to 3.6 V input. The ADF4351 is ideal for wireless technologies of WCDMA, GSM, PCS, DCS, WiMAX, and TD-SCDMA.

Features
  • PLL
  • Logic compatibility: 1.8 V
  • Low phase noise VCO
  • Fractional-N synthesizer
  • Integer-N synthesizer
  • Output clock
  • Frequency max: 4.4 GHz
  • Voltage supply: 3 V to 3.6 V
  • Temperature operating range: -40°C to +85°C
  • Package / case:  32-LFCSP (5 mm x 5 mm)
Applications
  • Wireless infrastructure: WCDMA, GSM, PCS, DCS, WiMAX, and TD-SCDMA
  • Test equipment
  • CATV equipment
  • Clock generation
  • LANs

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR ADF4351EVAL-ADF4351EB1ZEVAL BOARD FOR ADF435121 - Immediate$228.09Näytä tiedot

RF Eval Board and Add-On Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ADD-ON MODULE FOR FMCOMMS3/4/5AD-FREQCVT1-EBZADD-ON MODULE FOR FMCOMMS3/4/50 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVALUATION CN0285EVAL-CN0285-EB1ZBOARD EVALUATION CN02850 - Immediate$271.47Näytä tiedot

ADF4351 Wideband PLL Synthesizer with VCO

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FANOUT DIST 32LFCSPADF4351BCPZ-RL7IC FANOUT DIST 32LFCSP5793 - Immediate$19.07Näytä tiedot
IC FANOUT DIST 32LFCSPADF4351BCPZIC FANOUT DIST 32LFCSP1748 - Immediate$19.84Näytä tiedot
Published: 2017-05-08