ADF4169 Fractional-N Frequency Synthesizer

Analog Devices’ synthesizer for communication systems and test equipment

Image of ADI's ADF4169 Fractional-N Frequency SynthesizerADI’s ADF4169 is a 13.5 GHz, fractional-N frequency synthesizer that is complete with modulation and both fast and slow waveform generation capability. The part uses a 25-bit fixed modulus, allowing sub-hertz frequency resolution. This synthesizer can be used to implement frequency shift keying (FSK) and phase shift keying (PSK) modulation. Frequency sweep modes are also available to generate various waveforms in the frequency domain, for example, sawtooth, and triangular waveforms. The device comes in a 24-pin LFCSP package and has a temperature range of -40°C to +125°C. The ADF4169 is ideal for communication systems, test equipment, and FMCW radar.

Features
  • Analog voltage supply: 2.7 V to 3.45 V
  • Digital voltage supply: 1.8 V to 2.0 V
  • Frequency: 13.5 GHz
  • 25-bit fixed modulus allows sub-hertz frequency resolution
  • PFD frequencies up to 130 MHz
  • Normalized phase noise floor of -224 dBc/Hz
  • FSK and PSK functions
  • Temperature operating range: -40°C to +125°C
  • Sawtooth, triangular, and parabolic waveform generation
  • Package/case: 24-LFCSP (4 x 4)
Applications
  • Communication systems
  • Test equipment
  • Frequency-modulated continuous wave (FMCW) radar

ADF4169 Fractional-N Frequency Synthesizer

KuvaManufacturer Part NumberKuvausSyöttöjänniteToimintalämpötilaAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
IC FMCW RADAR 24-WFQFNADF4169CCPZIC FMCW RADAR 24-WFQFN2,7V – 3,45V-40°C – 125°CKiinnitys pintaan161 - Immediate$23.40Näytä tiedot
Published: 2017-10-10