ADA4666 4 MHz CMOS Operational Amplifier

Analog Devices’ dual, rail-to-rail amplifiers for battery-power applications

Image of Analog Devices' ADA4666, 4MHz CMOS operational amplifier ADI's ADA4666 is a dual, rail-to-rail input/output CMOS operational amplifier. Voltage is supplied with either a dual ±1.5 V to 9 V or single 3 V to 18 V options with a 500 µA voltage offset. The gain bandwidth product is at 4 MHz. The amplifier comes in the small packages of 8-MSOP and 8-LFCSP (3 mm x 3 mm), which have an operating temperature range of -40°C to +125°C. The ADA4666 is ideal for active filtering, current monitors, and portable medical equipment.

Features
  • Output type: rail-to-rail
  • Gain bandwidth product: 4 MHz
  • Voltage input offset: 500 µA
  • Voltage supply single/dual: 3 V to 18 V, ±1.5 V to 9 V
  • Current Supply: 630 µA
  • Temperature operating range: -40°C to +125°C
  • Package/case: 8-TSSOP/8-MSOP, 8-WFDFN/8-LFCSP-WD.
Applications
  • Avionics
  • Unmanned systems (drones)
  • Current monitors
  • Portable medical equipment
  • Battery power instrumentation

ADA4666 Operational Amplifier

KuvaManufacturer Part NumberKuvausValmistajan laitepakkausSaatavana oleva määrä HintaNäytä tiedot
IC CMOS 2 CIRCUIT 8LFCSPADA4666-2ACPZ-R7IC CMOS 2 CIRCUIT 8LFCSP8-LFCSP-WD (3x3)5944 - Immediate$2.81Näytä tiedot
IC CMOS 2 CIRCUIT 8MSOPADA4666-2ARMZIC CMOS 2 CIRCUIT 8MSOP8-MSOP475 - Immediate$2.81Näytä tiedot
IC CMOS 2 CIRCUIT 8MSOPADA4666-2ARMZ-RLIC CMOS 2 CIRCUIT 8MSOP8-MSOP25372 - Immediate$2.81Näytä tiedot
IC CMOS 2 CIRCUIT 8MSOPADA4666-2ARMZ-R7IC CMOS 2 CIRCUIT 8MSOP8-MSOP1958 - Immediate$2.81Näytä tiedot
Published: 2017-04-28