AD9656 Analog-to-Digital Converter

Quad, 16-bit, 125 MSPS JESD204B 1.8 V ADC from Analog Devices

Image of Analog Devices' AD9656 Analog-to-Digital ConverterADI's AD9656 is a quad, 16-bit, 125 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 125 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical.

The ADC requires a single 1.8 V power supply and LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications.

Individual-channel power-down is supported and typically consumes less than 2 mW when all channels are disabled. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable output clock and data alignment and digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the serial port interface (SPI).

Eval Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR AD9656AD9656EBZEVAL BOARD FOR AD96560 - Immediate$469.49Näytä tiedot

AD9656 Analog-to-Digital Converter

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ADC 16BIT 56-LFCSP-WQAD9656BCPZ-125IC ADC 16BIT 56-LFCSP-WQ11 - Immediate$622.30Näytä tiedot
Published: 2014-03-07