AD9375 Integrated, Dual, Pre-Distortion 3G/4G Transceiver

Analog Devices’ transceivers for cellular base stations and antenna systems

Image of Analog Devices' AD9375 Integrated, Dual, Pre-Distortion 3G/4G TransceiverADI’s AD9375 is a highly integrated, wideband radio frequency (RF) transceiver offering dual-channel transmitters (Tx) and receivers (Rx), integrated synthesizers, a fully integrated digital pre-distortion (DPD) actuator and adaptation engine, and digital signal processing functions. This transceiver delivers a versatile combination of high performance and low power consumption required by 3G/4G small cell and massive multiple input, multiple output (MIMO) equipment in both frequency division duplex (FDD) and time division duplex (TDD) applications.

The AD9375 operates from 300 MHz to 6000 MHz, covering most of the licensed and unlicensed cellular bands. The DPD algorithm supports linearization on signal bandwidths up to 40 MHz depending on the power amplifier (PA) characteristics (for example, two adjacent 20 MHz carriers). The IC supports Rx bandwidths up to 100 MHz. It also supports observation receiver (ORx) and Tx synthesis bandwidths up to 250 MHz to accommodate digital correction algorithms. The device comes in a 196-pin LFBGA package that has an operating temperature range of -40°C to +85°C. A development platform (ADRV-DPD1/PCBZ) is available for faster design, prototyping, and testing for faster time to market. The AD9375 is ideal for 3G/4G base stations and MIMO antenna systems.

Features
  • Frequency: 300 MHz to 6 GHz
  • Power output: 7 dbm
  • Voltage supply: 3.3 V
  • Current receiving: 1 A
  • Current transmitting: 1.1 A
  • Temperature operating range: -40°C to +85°C
  • Package/case: 196-LFBGA
Applications
  • 3G/4G cellular base stations
  • Antenna systems
  • RF and microwave applications
  • Communications

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BRD SMALL CELL RADIO REF DEADRV-DPD1/PCBZEVAL BRD SMALL CELL RADIO REF DE0 - Immediate$3,745.04Näytä tiedot

AD9375 Integrated, Dual, Pre-Distortion 3G/4G Transceiver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX CELLULAR 196CSPBGAAD9375BBCZIC RF TXRX CELLULAR 196CSPBGA0 - Immediate$671.97Näytä tiedot

Related Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVALUATION BOARD SKY66297-11SKY66297-11-EVBEVALUATION BOARD SKY66297-110 - ImmediateSee Page for PricingNäytä tiedot
IC AMP LTE 2.3GHZ-2.4GHZ 16SMDSKY66292-11IC AMP LTE 2.3GHZ-2.4GHZ 16SMD0 - Immediate$8.15Näytä tiedot
IC AMP LTE 800MHZ-900MHZ 16MCMSKY66295-11IC AMP LTE 800MHZ-900MHZ 16MCM0 - Immediate$8.15Näytä tiedot
IC AMP LTE 700MHZ-800MHZ 16LGASKY66296-11IC AMP LTE 700MHZ-800MHZ 16LGA0 - Immediate$4.41Näytä tiedot
Published: 2017-12-06