AD8221 Precision Instrumentation Amplifier

Analog Devices AD8221 amplifier for medical, industrial, and precision applications

Image of Analog Devices' AD8221 Precision Instrumentation AmplifierADI’s AD8221 is a high-performance instrumentation amplifier that is gain programmable. This amp can operate in either with a single voltage supply of 4.6 V to 36 V or dual supply of +2.3 V to +18 V and requires 900 μA of current. The amplifier maintains a minimum CMRR of 80 dB to 10 kHz for grades at G = 1. The high CMRR allows for the rejection of wideband interference and line harmonics which reduces filter requirement for board and cost savings. This amp has a temperature range of -40°C to +85°C and comes in 8-pin MSOP or SOIC package. The AD8221 is an excellent choice for an instrumentation amplifier for medical, industrial, and precision applications.

Features
  • -3 dB bandwidth: 825 kHz
  • Voltage supply: 4.6 V to 36 V, +2.3 V to +18 V
  • Voltage input offset: 25 μV to 60 μV
  • Current supply: 900 μA
  • Current input bias: 200 pA, 500 pA
  • Temperature operating range: -40°C to +85°C
  • Package/case:  8-SOIC, 8-MSOP
Applications
  • Weigh scales
  • Bridge amplifiers
  • Medical instrumentation
  • Strain gauges
  • Transducer interfaces
  • Industrial process controls

AD8221 Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC INST AMP 1 CIRCUIT 8SOICAD8221ARIC INST AMP 1 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingNäytä tiedot
IC INST AMP 1 CIRCUIT 8MSOPAD8221ARMIC INST AMP 1 CIRCUIT 8MSOP0 - ImmediateSee Page for PricingNäytä tiedot
IC INST AMP 1 CIRCUIT 8MSOPAD8221ARMZIC INST AMP 1 CIRCUIT 8MSOP0 - Immediate$6.71Näytä tiedot
IC INST AMP 1 CIRCUIT 8MSOPAD8221ARMZ-R7IC INST AMP 1 CIRCUIT 8MSOP0 - Immediate$6.71Näytä tiedot
IC INST AMP 1 CIRCUIT 8MSOPAD8221ARMZ-RLIC INST AMP 1 CIRCUIT 8MSOP25 - Immediate$6.71Näytä tiedot
IC INST AMP 1 CIRCUIT 8SOICAD8221ARZIC INST AMP 1 CIRCUIT 8SOIC0 - Immediate$7.76Näytä tiedot
IC INST AMP 1 CIRCUIT 8SOICAD8221ARZ-R7IC INST AMP 1 CIRCUIT 8SOIC21 - Immediate$7.76Näytä tiedot
IC INST AMP 1 CIRCUIT 8SOICAD8221BRZIC INST AMP 1 CIRCUIT 8SOIC0 - Immediate$12.05Näytä tiedot
IC INST AMP 1 CIRCUIT 8SOICAD8221BRZ-R7IC INST AMP 1 CIRCUIT 8SOIC5 - Immediate$12.05Näytä tiedot
Published: 2017-05-25