AD7960/61 Pulsar® Differential ADCs

18- and 16-bit analog-to-digital converters from Analog Devices

Image of Analog Devices' AD7960/61 Pulsar® Differential ADCsADI's AD7960 and AD7961 are 18- and 16-bit, 5 MSPS charge redistribution successive approximation (SAR), analog-to-digital converters (ADCs). The SAR architecture allows unmatched performance both in noise and linearity. The AD7960/61 contains a low-power, high-speed, 18- and 16-bit sampling ADC, an internal conversion clock, and an internal reference buffer. On the CNV± edge, the AD7960/61 samples the voltage difference between the IN+ and IN− pins. The voltages on these pins swing in opposite phase between 0 V and 4.096 V/5 V. The reference voltage is applied to the part externally. All conversion results are available on a single LVDS self- or echo-clocked serial interface.

The AD7960/61 is available in a 32-lead LFCSP (QFN) with operation specified from -40°C to +85°C.

Applications
  • Digital imaging systems
    • Digital X-rays
    • Computed tomography
    • IR cameras
  • MRI gradient control
  • High-speed data acquisition
  • Spectroscopy
  • Test equipment

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
EVAL BOARD FOR AD7960EVAL-AD7960FMCZEVAL BOARD FOR AD79602 - Immediate$124.11Näytä tiedot
EVAL BOARD FOR AD7961EVAL-AD7961FMCZEVAL BOARD FOR AD79610 - Immediate$124.11Näytä tiedot

AD7960/61 Pulsar® Differential ADCs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC ADC 18BIT 32-LFCSP-WQAD7960BCPZIC ADC 18BIT 32-LFCSP-WQ3 - Immediate$65.46Näytä tiedot
IC ADC 16BIT 32-LFCSP-WQAD7961BCPZIC ADC 16BIT 32-LFCSP-WQ22 - Immediate$45.63Näytä tiedot
IC ADC 18BIT 32-LFCSP-WQAD7960BCPZ-RL7IC ADC 18BIT 32-LFCSP-WQ1568 - Immediate$65.46Näytä tiedot
IC ADC 16BIT 32-LFCSP-WQAD7961BCPZ-RL7IC ADC 16BIT 32-LFCSP-WQ1965 - Immediate$45.63Näytä tiedot
Published: 2013-10-23