AD7091R Analog-to-Digital Converter

1 MSPS, ultra-low power, 12-bit ADC from Analog Devices with on-chip reference

Image of ADI's AD7091R Analog-to-Digital ConverterADI's AD7091R is a 12-bit successive approximation analog-to-digital converter (ADC) that offers ultra-low power consumption (typically 349 µA at 3 V and 1 MSPS) while achieving fast throughput rates (1 MSPS with a 50 MHz SCLK). The AD7091R uses advanced design and process techniques to achieve this very low power dissipation at high throughput rates. The part also features an accurate on-chip 2.5 V reference.

Operating from a single 2.7 V to 5.25 V power supply, the part contains a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7 MHz. The AD7091R also features an on-chip conversion clock and high speed serial interface. The conversion process and data acquisition are controlled using a CONVST signal and an internal oscillator. The AD7091 is ideal for low power consumption applications such as battery systems. Handheld meters and mobile communications.

Features
  • Voltage supply analog: 2 V to 5.25 V, 2.7 V to 5.25 V
  • Voltage supply digital: 2 V to 5.25 V, 2.7 V to 5.25 V
  • Data inteface: I²C, SPI, DSP
  • Number of inputs: 1, 4
  • Samping rate: 22.22 k, 1 M
  • Temperature operating range: -40°C to +125°C
Applications
  • Battery-powered systems
  • Handheld meters
  • Medical instruments
  • Data acquisition systems
  • Optical sensors
  • Instrumentation and control systems
  • Diagnostic/monitoring functions
  • Energy harvesting
  • Mobile communications

Eval Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD 12BIT ADC AD7091R-8EVAL-AD7091R-8SDZEVAL BOARD 12BIT ADC AD7091R-82 - Immediate$99.33Näytä tiedot
EVAL BOARD 12BIT ADC AD7091R-2EVAL-AD7091R-2SDZEVAL BOARD 12BIT ADC AD7091R-20 - Immediate$97.38Näytä tiedot
EVAL BOARD 12BIT ADC AD7091R-5EVAL-AD7091R-5SDZEVAL BOARD 12BIT ADC AD7091R-50 - Immediate$124.11Näytä tiedot
BOARD EVAL FOR AD7091REVAL-AD7091RSDZBOARD EVAL FOR AD7091R2 - Immediate$75.00Näytä tiedot
EVAL BOARD 12BIT ADC AD7091R-4EVAL-AD7091R-4SDZEVAL BOARD 12BIT ADC AD7091R-41 - Immediate$99.33Näytä tiedot

Pmod™ Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PMOD BOARD 12BIT 300KSPS ADCEVAL-CN0335-PMDZPMOD BOARD 12BIT 300KSPS ADC1 - Immediate$49.19Näytä tiedot
PMOD BOARD 12BIT 300KSPS ADCEVAL-CN0336-PMDZPMOD BOARD 12BIT 300KSPS ADC1 - Immediate$49.19Näytä tiedot
PMOD BRD RTD SENSOR CONDITIONEREVAL-CN0337-PMDZPMOD BRD RTD SENSOR CONDITIONER0 - Immediate$49.19Näytä tiedot
PMOD BOARD PIEZOELECTRIC AD7091REVAL-CN0350-PMDZPMOD BOARD PIEZOELECTRIC AD7091R2 - Immediate$61.14Näytä tiedot
PMOD BOARD ENERGY HARVESTING DASEVAL-CN0372-PMDZPMOD BOARD ENERGY HARVESTING DAS1 - Immediate$59.93Näytä tiedot

AD7091R ADCs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC ADC 12BIT 24-LFCSPAD7091R-8BCPZIC ADC 12BIT 24-LFCSP551 - Immediate$10.47Näytä tiedot
IC ADC 12BIT 24-TSSOPAD7091R-8BRUZIC ADC 12BIT 24-TSSOP839 - Immediate$9.09Näytä tiedot
IC ADC 12BIT 20-LFCSPAD7091R-4BCPZIC ADC 12BIT 20-LFCSP145 - Immediate$7.59Näytä tiedot
IC ADC 12BIT 20-TSSOPAD7091R-5BRUZIC ADC 12BIT 20-TSSOP29 - Immediate$7.10Näytä tiedot
IC ADC 12BIT 10-LFCSP-WDAD7091RBCPZ-RL7IC ADC 12BIT 10-LFCSP-WD3290 - Immediate$6.07Näytä tiedot
IC ADC 12BIT 10-MSOPAD7091RBRMZ-RL7IC ADC 12BIT 10-MSOP542 - Immediate$6.14Näytä tiedot
IC ADC 12BIT 10-MSOPAD7091RBRMZIC ADC 12BIT 10-MSOP3752 - Immediate$6.32Näytä tiedot
IC ADC 12BIT 16-LFCSP-WQAD7091R-2BCPZIC ADC 12BIT 16-LFCSP-WQ144 - Immediate$7.10Näytä tiedot
IC ADC 12BIT 20-LFCSPAD7091R-5BCPZIC ADC 12BIT 20-LFCSP198 - Immediate$6.14Näytä tiedot
IC ADC 12BIT 16-TSSOPAD7091R-2BRUZIC ADC 12BIT 16-TSSOP34 - Immediate$7.10Näytä tiedot
IC ADC 12BIT 20-TSSOPAD7091R-4BRUZIC ADC 12BIT 20-TSSOP42 - Immediate$7.59Näytä tiedot
Published: 2012-11-20