AD590 2-Terminal IC Temperature Transducer

Analog Devices’ AD590, laser trimmed transducer with current output

Image of ADI's AD590 2-Terminal IC Temperature TansducerADI’s AD590 temperature transducer produces an output current proportional to absolute temperature. With a wide voltage supply from 4 V to 30 V this transducer is perfect for any temperature sensing applications that require a wide temperature range. The AD590 has been laser trimmed to calibrate 298.2 µA output at 298.2 K (25°C).  The devices are robust and are able to survive forward voltage surges of up to 44 V and reverse voltages of 20 V. The AD590 is ideal for applications that need wide temperature inputs to produce a proportional output current. The device comes a range of packages from 8-SOIC, 4-WDFN to metal cans of TO-5-3 and TO-52-3.

Features
  • Sensory type: analog
  • Output type: analog current
  • Voltage supply: 4 V to 30 V
  • Temperature operating range: -40°C to +125°C, -55°C to +150°C
  • Package / case:  8-SOIC, 4-WDFN, TO-52-3, TO-5-3

AD590 2-Terminal IC Temperature Tansducer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR ANALOG -55C-150C 2FLATPKAD590KFSENSOR ANALOG -55C-150C 2FLATPK2176 - Immediate$48.93Näytä tiedot
SENSOR ANALOG -55C-150C TO52-3AD590JHSENSOR ANALOG -55C-150C TO52-32471 - Immediate$24.24Näytä tiedot
SENSOR ANALOG -55C-150C 2FLATPKAD590MFSENSOR ANALOG -55C-150C 2FLATPK1301 - Immediate$155.65Näytä tiedot
SENSOR ANALOG -55C-150C TO52-3AD590KHSENSOR ANALOG -55C-150C TO52-31391 - Immediate$25.90Näytä tiedot
SENSOR ANALOG -55C-150C 2FLATPKAD590JFSENSOR ANALOG -55C-150C 2FLATPK0 - Immediate$45.43Näytä tiedot
SENSOR ANALOG -55C-150C 2FLATPKAD590LFSENSOR ANALOG -55C-150C 2FLATPK3554 - Immediate$86.38Näytä tiedot
SENSOR ANALOG -55C-150C TO52-3AD590LHSENSOR ANALOG -55C-150C TO52-3427 - Immediate$48.54Näytä tiedot
SENSOR ANALOG -55C-150C 8SOICAD590JRZSENSOR ANALOG -55C-150C 8SOIC521 - Immediate$9.76Näytä tiedot
SENSOR ANALOG -55C-150C TO52-3AD590MHSENSOR ANALOG -55C-150C TO52-36 - Immediate$116.55Näytä tiedot
SENSOR ANALOG -40C-125C 4LFCSPAD590JCPZ-R5SENSOR ANALOG -40C-125C 4LFCSP1110 - Immediate$6.99Näytä tiedot
IC TEMP TRANSDUCR 2-TERM TO52-3AD590JH/883BIC TEMP TRANSDUCR 2-TERM TO52-32 - Immediate$51.85Näytä tiedot
IC TEMP TRANSDUCR 2-TERM TO52-3AD590KH/883BIC TEMP TRANSDUCR 2-TERM TO52-3150 - Immediate$69.80Näytä tiedot
SENSOR ANALOG -55C-150C TO52-3AD590LH/883BSENSOR ANALOG -55C-150C TO52-392 - Immediate$102.68Näytä tiedot
SENSOR ANALOG -55C-150C TO52-3AD590MH/883BSENSOR ANALOG -55C-150C TO52-35 - Immediate$186.07Näytä tiedot
IC TEMP TRANSDUCER 2-TERM 2FPACKAD590MF/883BIC TEMP TRANSDUCER 2-TERM 2FPACK60 - Immediate$333.35Näytä tiedot
IC TEMP TRANSDUCER 2-TERM 2FPACKAD590JF/883BIC TEMP TRANSDUCER 2-TERM 2FPACK1 - Immediate$70.22Näytä tiedot
IC TEMP TRANSDUCER 2-TERM 2FPACKAD590KF/883BIC TEMP TRANSDUCER 2-TERM 2FPACK1 - Immediate$101.64Näytä tiedot
SENSOR ANALOG -55C-150C 8SOICAD590KRZSENSOR ANALOG -55C-150C 8SOIC259 - Immediate$17.17Näytä tiedot
SENSOR ANALOG -55C-150C 8SOICAD590KRZ-RLSENSOR ANALOG -55C-150C 8SOIC2165 - Immediate$17.17Näytä tiedot
IC TEMP TRANSDUCER 2-TERM 2FPACKAD590LF/883BIC TEMP TRANSDUCER 2-TERM 2FPACK26 - Immediate$187.72Näytä tiedot
Published: 2017-05-04