AD5700 HART® Modem

Low power HART modem from Analog Devices with precision internal oscillator

Image of Analog Devices' AD5700 Hart ModemAnalog Devices' AD5700 and AD5700-1 are single-chip solutions, designed and specified to operate as a HART® FSK half-duplex modem, complying with the Hardened Electronics and Radiation Technology (HEART) physical layer requirements. The AD5700 and AD5700-1 integrate all of the necessary filtering, signal detection, modulating, demodulating and signal generation functions, thus requiring few external components. The maximum supply current consumption of 115 µA, and the small 4 mm x 4 mm housing, makes the AD5700 an optimal choice for low power loop-powered applica­tions. Transmit waveforms are phase continuous 1200 Hz and 2200 Hz sinusoids. The AD5700 and AD5700-1 contain accurate carrier detect circuitry and use a standard UART interface.

Features
  • HART-compliant fully integrated FSK modem
  • 1200 Hz and 2200 Hz sinusoidal shift frequencies
  • 115 µA maximum supply current in receive mode
  • Integrated receive band-pass filter
  • Clocking optimized for various system configurations
  • Intrinsically safe solution
  • Buffered HART output - extra drive capability

Eval Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR AD5700EVAL-AD5700-1EBZEVAL BOARD FOR AD570015 - Immediate$76.22Näytä tiedot

AD5700

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC HART MODEM 24LFCSPAD5700BCPZ-R5IC HART MODEM 24LFCSP1540 - Immediate$12.10Näytä tiedot
IC HART MODEM 24LFCSPAD5700-1BCPZ-R5IC HART MODEM 24LFCSP448 - Immediate$13.33Näytä tiedot
Published: 2012-10-31