AD4000/AD4004/AD4008 SAR ADCs at 2 MSPS, 1 MSPS, and 500 kSPS

Analog Devices’ ADCs are designed for medical equipment, machine automation, and battery-powered equipment applications

Image of Analog Devices AD4000/AD4004/AD4008 SAR ADCsADI's AD4000/AD4004/AD4008 are low noise, low power, high speed, 16-bit, successive approximation register (SAR) analog-to-digital converters (ADCs) at 2 MSPS, 1 MSPS, and 500 kSPS, respectively. The high-Z mode coupled with a long acquisition phase eliminates the need for a dedicated high power, high-speed ADC driver, thus broadening the range of low power precision amplifiers that can drive this ADC directly while still achieving optimum performance. The input span compression feature enables the ADC driver amplifier and the ADC to operate off common supply rails without the need for a negative supply while preserving the full ADC code range. The low serial peripheral interface (SPI) clock rate requirement reduces the digital input/output power consumption, broadens processor options, and simplifies the task of sending data across digital isolation. Operating from a 1.8 V supply, these ADCs sample an analog input (IN+) between 0 V to VREF with respect to a ground sense (IN−) with VREF ranging from 2.4 V to 5.1 V.

The reference voltage is applied externally and can be set independently of the supply voltage. The SPI-compatible versatile serial interface features seven different modes including the ability, using the SDI input, to daisy-chain several ADCs on a single 3-wire bus and provides an optional busy indicator. The AD4004 is compatible with 1.8 V, 2.5 V, 3 V, and 5 V logic, using the separate VIO supply. The AD4000/AD4004/AD4008 are available in an MSOP or LFCSP with operation specified from -40°C to +125°C. The AD4000/AD4004/AD4008 are ideal for medical equipment, machine automation, and battery-powered equipment applications.

Features
  • 1 MSPS, 2 MSPS
  • INL: ±1.0 LSB maximum
  • Guaranteed 16-bit no missing codes
  • SNR: 93 dB typical at 1 kHz, 90 dB typical at 100 kHz
  • THD: -115 dB typical at 1 kHz, -95 dB typical at 100 kHz
  • Single 1.8 V supply operation with 1.71 V to 5.5 V logic interface
  • SAR architecture: no latency/pipeline delay, valid first conversion
  • Guaranteed operation: -40°C to +125°C
  • Serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
  • Ability to daisy-chain multiple ADCs and provide a busy indicator
  • 10-lead packages: LFCSP, MSOP
  • Ease of use features reduce system power and complexity
    • Input overvoltage clamp circuit
    • Reduced nonlinear input charge kickback
    • High-Z mode
    • Long acquisition phase
    • Input span compression
    • Fast conversion time allows low SPI clock rates
    • SPI-programmable modes, read/write capability, status word
  • Pseudo-differential (single-ended) analog input range
    • 0 V to VREF with VREF between 2.4 V to 5.1 V

AD4000/AD4004/AD4008 SAR ADCs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ADC 16BIT SAR 10MSOPAD4000BRMZIC ADC 16BIT SAR 10MSOP589 - Immediate$23.07Näytä tiedot
IC ADC 16BIT SAR 10MSOPAD4004BRMZIC ADC 16BIT SAR 10MSOP880 - Immediate$17.50Näytä tiedot
IC ADC 16BIT SAR 10LFCSPAD4008BCPZ-RL7IC ADC 16BIT SAR 10LFCSP6181 - Immediate$11.70Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausNäytteenottonopeus (sekunnissa)DatarajapintaTuloalueSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR AD4000EVAL-AD4000FMCZEVAL BOARD FOR AD40002MSPI, DSP0 – VREF2 - Immediate$128.44Näytä tiedot
Published: 2018-05-14