AD4020BRMZ, 20-Bit, Analog-to-Digital Converter

Analog Devices’ low noise, low power, high speed SAR ADC for battery powered, healthcare, and automation equipment

Image of ADI's AD4020BRMZ Analog-to-Digital ConverterADI’s AD4020BRMZ is a 20-bit, SAR ADC that is low noise, low power, and high speed. The ADC takes a single 1.8 V input and provides 1.7 V to 5.5 V logic output. This device uses multiple data interfaces such as DSP, Microwire™, QSPI™, and SPI. The ADC comes in a 10-pin MSOP or LFCSP package that has an operating temperature of -40°C to +125°C. The AD4020BRMZ is ideal for battery powered, healthcare, and automation equipment.

Features
  • 20-bit, successive approximation register (SAR) architecture
  • Data interface: DSP, Microwire, QSPI, and SPI
  • Voltage supply analog: 1.71 V to 1.89 V
  • Voltage supply digital: 1.71 V to 5.5 V
  • Temperature operating range: -40°C to +125°C
  • Package/case: 10-pin MSOP or 10-pin LFCSP
Applications
  • Automation
  • Medical equipment/healthcare
  • Automatic test equipment (ATE)
  • Battery powered equipment
  • Handheld/portable

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVALUATION BOARDEVAL-AD4020FMCZEVALUATION BOARD1 - Immediate$119.82Näytä tiedot

AD4020BRMZ Analog-to-Digital Converter

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ADC 20BIT 10-MSOPAD4020BRMZIC ADC 20BIT 10-MSOP79 - Immediate$57.29Näytä tiedot
Published: 2017-09-01