SYNIOS® P2720 SFH 4795BS LEDs

ams OSRAM LEDs are ideal for environments where space is a premium

Image of ams Osram SYNIOS® P2720 SFH 4795BS LEDThe ams OSRAM SYNIOS® P2720 SFH 4795BS is a high-power infrared LED designed for applications requiring efficient and reliable IR illumination. With a compact design and a clear silicone package, this LED offers a true 60° field of illumination, making it ideal for various industrial and consumer applications. The SYNIOS P2720 SFH 4795BS boasts a high radiant intensity of up to 1,250 mW/sr, ensuring optimal performance in demanding environments. Its low thermal resistance and high brightness make it suitable for continuous operation, while its robust construction ensures longevity and reliability. This LED is perfect for use in access control, security systems, medical lighting, and more, providing precise and powerful infrared light for a wide range of applications.

Features
  • Package: clear silicone
  • ESD: 2 kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • IR light source with high efficiency
  • Double stack emitter
  • Low thermal resistance
  • Optimized for high brightness DC operation
  • Centroid wavelength options: 920 nm and 940 nm
Applications
  • Industrial
  • Home and building automation
  • Factory automation
  • Access control and security
  • Mobile and wearables
  • Authentication
  • Eye, face, and hand tracking
  • Medical and health
  • Medical lighting

SYNIOS® P2720 SFH 4795BS LEDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EMITTER IR 919NM 1108SFH 4795BS-EB1FA1-11EMITTER IR 919NM 11081039 - Immediate$2.69Näytä tiedot
EMITTER IR 931NM 1108SFH 4795BS-EB1FA1-1113EMITTER IR 931NM 1108700 - Immediate$2.69Näytä tiedot
EMITTER IR 940NM 1108SFH 4795BS-EB1FA1-13EMITTER IR 940NM 1108810 - Immediate$2.69Näytä tiedot
Published: 2025-04-21