Infrared OSLON® P1616 and OSLON Black Devices

ams OSRAM chip technology produces brighter IR illuminations and image quality while extending battery run-time

Image of ams OSRAM DEVICE IR OSLON® P1616 and IR OSLON® Blackams OSRAM thin-film IR:6 chip technology increases the performance of IR-based applications such as biometric authentication and security cameras, by providing brighter IR illumination for improved image quality while extending battery runtime. The OSLON P1616 offers an outstanding power/size ratio combined with different illumination angles, enabling adaptation to the needs of the application.

Features
  • Improved WL steering to offer 920 nm in addition to 850 nm and 940 nm
  • Higher sensitivity than the typically used image sensor
  • Improved n-contact (bond pad) design
  • Up to 42% higher wall-plug efficiency and 35% higher output compared with current devices
  • Improved current spreading across the device and lower forward voltage
  • Available wavelengths of 850 nm, 920 nm, and 940 nm for imager sensitivity vs. red glow minimization
  • Adjustments on the chip surface for better light outcoupling
  • Improvement on the internal chip reflectivity and chip mirror design
Applications
  • Eye, face, and hand tracking
  • Biometric identification
  • home, building, and factory automation
  • Security applications
  • Medical lighting
Updated: 2024-11-29

DEVICE IR OSLON® P1616 and IR OSLON Black

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
IR OSLON BLACK SERIES
SFH 4715BIR OSLON BLACK SERIES2488 - Immediate$1.52Näytä tiedot
Uudet tuotteet
IR OSLON BLACK SERIES ARE
SFH 4716BIR OSLON BLACK SERIES ARE1180 - Immediate$1.50Näytä tiedot
OSLON P1616SFH 4171SOSLON P16165026 - Immediate$2.14Näytä tiedot
OSLON P1616SFH 4181SOSLON P16161602 - Immediate$2.14Näytä tiedot
INFRARED HIGH POWER OSLON P1616SFH 4180BS-FA2FB2-1113INFRARED HIGH POWER OSLON P16163980 - Immediate$1.79Näytä tiedot
INFRARED HIGH POWER OSLON P1616SFH 4180BS-FA2FB2-13INFRARED HIGH POWER OSLON P16163320 - Immediate$1.93Näytä tiedot
OSLON P1616 IR EMITTER, SFH 4172SFH 4172OSLON P1616 IR EMITTER, SFH 41722489 - Immediate$1.99Näytä tiedot
INFRARED HIGH POWER OSLON P1616SFH 4182BS-CB2DB1-1113INFRARED HIGH POWER OSLON P16163000 - Immediate$2.02Näytä tiedot
INFRARED HIGH POWER OSLON P1616SFH 4182BS-CB2DB1-11INFRARED HIGH POWER OSLON P16162952 - Immediate$2.14Näytä tiedot
INFRARED HIGH POWER OSLON P1616SFH 4182BS-CB2DB1-13INFRARED HIGH POWER OSLON P1616800 - Immediate$2.12Näytä tiedot
OSLON P1616 IR EMITTER, SFH 4182SFH 4182SOSLON P1616 IR EMITTER, SFH 41822764 - Immediate$2.14Näytä tiedot
INFRARED HIGH POWER OSLON P1616SFH 4181BS-DB2EA2-13INFRARED HIGH POWER OSLON P16161879 - Immediate$2.14Näytä tiedot
OSLON P1616 IR EMITTER, SFH 4174SFH 41747OSLON P1616 IR EMITTER, SFH 41742882 - Immediate$2.14Näytä tiedot
OSLON P1616 IR EMITTER, SFH 4184SFH 41847SOSLON P1616 IR EMITTER, SFH 41841719 - Immediate$2.30Näytä tiedot
INFRARED HIGH POWER OSLON P1616SFH 4181BS-DB2EA2-1113INFRARED HIGH POWER OSLON P16161864 - Immediate$2.02Näytä tiedot
67000SFH 4171670000 - Immediate$0.83Näytä tiedot
Published: 2024-11-12