Waterproof (IP68 Rated) RF Cable Assemblies

Amphenol SV Microwave's waterproof (IP68 rated) RF cable assemblies include O-ring sealed connectors, making them ideal for high pressure and vacuum applications

Image of Amphenol SV Microwave's Waterproof IP68 Rated RF Cable AssembliesAmphenol SV Microwave offers a wide range of IP67 and IP68 waterproof cable assemblies designed to withstand rigorous environments and harsh elements. SV's line of waterproof cable assemblies includes O-ring sealed connectors to 1 x 10-8 cc/sec, making them ideal for high pressure, vacuum applications, and the prevention of dust, liquid, or gas leakage.

Ingress Protection ratings are used to specify the environmental protection of enclosures and casings around electronic products.

Features and Benefits
  • Eliminate outside elements: water, air, gas, and more
  • Ingress Protection (IP) rating: IP67 and IP68
  • Ruggedized/reliable
  • Custom configurations available
Applications
  • RF test and measurement boards
  • Vacuum and vacuum test applications
  • Severe/harsh environments
  • Military and aerospace
Image of IP Ratings chart

Waterproof (IP68 Rated) RF Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX CABLE SMA TO SMA 6"7029-3573COAX CABLE SMA TO SMA 6"7 - Immediate$322.95Näytä tiedot
COAX CBL SMA TO SMA 12"7029-3531COAX CBL SMA TO SMA 12"10 - Immediate$326.68Näytä tiedot
COAX CABLE SMA TO SMA 6"7029-3574COAX CABLE SMA TO SMA 6"4 - Immediate$268.73Näytä tiedot
COAX CBL SMA TO SMA 12"7029-3530COAX CBL SMA TO SMA 12"110 - Immediate$268.73Näytä tiedot
COAX CBL 2.92MM TO 2.92MM 6"7015-1073COAX CBL 2.92MM TO 2.92MM 6"5 - Immediate$363.80Näytä tiedot
COAX CBL 2.92MM TO 2.92MM 12"7015-1051COAX CBL 2.92MM TO 2.92MM 12"6 - Immediate$367.43Näytä tiedot
COAX CBL 2.92MM TO 2.92MM 6"7015-1074COAX CBL 2.92MM TO 2.92MM 6"3 - Immediate$338.24Näytä tiedot
COAX CBL 2.92MM TO 2.92MM 12"7015-1050COAX CBL 2.92MM TO 2.92MM 12"0 - Immediate$347.89Näytä tiedot
Published: 2021-05-28