SOSA™ Aligned D38999 Coaxial Contacts

Amphenol SV Microwave’s pin and socket contacts are offered in two sizes to fit different system needs

Image of Amphenol SV Microwave's SOSA™ Aligned D38999 Coaxial ContactsAmphenol SV Microwave’s D38999 pin and socket contact line adheres to the specifications set forth by sensor open system architecture (SOSA) for embedded system applications. These coaxial contacts fit standard and Series III housing and are offered in two sizes to fit different system needs. SV’s size 8 BMB contacts fit larger cable diameters and should be used when insertion loss is a concern. SV’s size 12 SMPM contacts are rated to a higher frequency of 65 GHz for when frequency and density matter the most.

Features and Benefits
  • SOSA aligned high-frequency RF contacts for D38999
  • Industry-trusted, standardized interfaces per MIL-STD-348
  • Size 8 BMB - 22 GHz, size 12 SMPM - 65 GHz
  • Size 8 contacts fit larger cable, when loss matters most
  • Size 12 contacts rated to higher frequency, when frequency and density matter
Applications
  • Embedded systems
  • Military and aerospace
  • Severe/harsh environments
  • D38999 system designs
  • SOSA aligned system designs

SOSA™ Aligned D38999 Coaxial Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BMB PIN D38999 CONTACT (SIZE 8)4941-60001BMB PIN D38999 CONTACT (SIZE 8)48 - Immediate$92.04Näytä tiedot
BMB PIN D38999 CONTACT (SIZE 8)4941-60002BMB PIN D38999 CONTACT (SIZE 8)0 - Immediate$92.04Näytä tiedot
BMB SOCKET D38999 CONTACT (SIZE4951-60005BMB SOCKET D38999 CONTACT (SIZE48 - Immediate$92.04Näytä tiedot
BMB SOCKET D38999 CONTACT (SIZE4951-60006BMB SOCKET D38999 CONTACT (SIZE0 - Immediate$92.04Näytä tiedot
SMPM PIN (SIZE 12) D38999 CONTAC9321-40004SMPM PIN (SIZE 12) D38999 CONTAC32 - Immediate$61.84Näytä tiedot
SMPM SOCKET (SIZE 12) D38999 CONSF3211-60153SMPM SOCKET (SIZE 12) D38999 CON88 - Immediate$64.09Näytä tiedot
Published: 2024-03-13