SMPM Series Spring Bullets

Amphenol SV Microwave’s spring bullets are available in a variety of sizes

Image of Amphenol SV Micro SMPM Series Spring BulletsAmphenol SV Microwave's SMPM series spring bullets guarantee maximum RF performance by eliminating gaps between the bullet and shroud during gang mating. Additionally, these spring-loaded bullets have been designed for repeatable VSWR performance under all states of compression by solving radial misalignment issues when fully mated. They are available in high-density, small form-factors in a wide variety of sizes.

Features
  • Board-to-board with multiple simultaneous mates
  • Large scale blind mate arrays
  • DC: 40 GHz
Applications
  • Military-aerospace

SMPM Series Spring Bullets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX ADAPT SMPM TO SMPM1132-4113COAX ADAPT SMPM TO SMPM78 - Immediate$107.61Näytä tiedot
COAX ADAPT SMPM TO SMPM1132-4114COAX ADAPT SMPM TO SMPM0 - Immediate$115.67Näytä tiedot
COAX ADAPT SMPM TO SMPM1132-4115COAX ADAPT SMPM TO SMPM0 - Immediate$117.82Näytä tiedot
COAX ADAPT SMPM TO SMPM1132-4116COAX ADAPT SMPM TO SMPM0 - Immediate$124.09Näytä tiedot
COAX ADAPT SMPM TO SMPM1132-4117COAX ADAPT SMPM TO SMPM0 - Immediate$126.08Näytä tiedot
Published: 2022-06-21