IP68-Rated Waterproof Connectors

Amphenol SV's waterproof connectors are ideal for vacuum applications

Image of Amphenol's IP68-Rated Waterproof Connectors Amphenol SV Microwave offers a wide range of IP68 waterproof interconnect products designed to withstand rigorous environments and harsh elements. SV's line of waterproof connectors includes hermetically-sealed connectors to 1 x 10-8, making them ideal for high pressure, vacuum applications, and the prevention of liquid or gas leakage.

Ingress protection (IP) ratings are used to specify the environmental protection of enclosures and casings around electronic products.

Features
  • Eliminates outside elements (i.e. water, air, gas)
  • Ingress protection (IP) rating: IP67 and IP68
  • Ruggedized and reliable
  • Custom configurations available
Applications
  • RF test and measurement boards
  • Vacuum and vacuum test applications
  • Severe/harsh environments
  • Military and aerospace

IP68-Rated Waterproof Connectors

KuvaManufacturer Part NumberKuvausAdapterisarjaKeskikohdan sukupuoliMuunnos tyypistä (adapterin pää)Saatavana oleva määrä HintaNäytä tiedot
COAX ADAPT SMA TO SMASF2991-6002COAX ADAPT SMA TO SMASMA – SMANaaras – naarasSMA-jakki, Naaraspistoke68 - Immediate$35.77Näytä tiedot
COAX ADAPT SMA TO SMPSF1112-6162COAX ADAPT SMA TO SMPSMA – SMPNaaras – urosSMA-jakki, Naaraspistoke137 - Immediate$127.18Näytä tiedot
COAX ADAPT SMA TO SMPMSF1132-6093COAX ADAPT SMA TO SMPMSMA – SMPMNaaras – urosSMA-jakki, Naaraspistoke0 - Immediate$136.90Näytä tiedot
COAX ADAPT SMPM TO 2.92MMSF1132-6094COAX ADAPT SMPM TO 2.92MMSMPM – 2,92mmNaaras – uros2,92mm (OS-2.9) jakki, naaraspistoke32 - Immediate$269.76Näytä tiedot
COAX ADAPT SVK TO SVKSF1115-6072COAX ADAPT SVK TO SVKSVK – SVKNaaras – naarasSVK-jakki, Naaraspistoke169 - Immediate$275.47Näytä tiedot
Published: 2019-02-12