Install/Removal Tools for VITA 67.3

Amphenol SV Microwave's tools simplify backplane and plug-in contact installation and removal for embedded systems

Image of Amphenol SV Microwave's Install/Removal Tools for VITA 67.3 Amphenol SV Microwave's innovative suite of VITA tools is designed to streamline the installation and removal of VITA 67.3 RF products in embedded system applications. This line has been designed for a variety of embedded system applications including deep chassis, cable assemblies, backplane and plug-in contacts, and more.

Features
  • Designed to fit in tight corners (D-flat shape)
  • 10-inch option for deep chassis
  • Official tool for VITA SMPM and SMPS applications
Benefits
  • Ease-of-use
  • Limits damage to connectors
  • SV Microwave offers training and support

Install-Removal Tools for VITA 67.3

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SMPS FEMALE VITA 67.3 BULLET INS500-38-014SMPS FEMALE VITA 67.3 BULLET INS14 - Immediate$706.87Näytä tiedot
SMPS FEMALE VITA 67.3 BULLET INS500-38-015SMPS FEMALE VITA 67.3 BULLET INS14 - Immediate$706.87Näytä tiedot
SMPM FEMALE VITA 67.3 BULLET INS500-32-052SMPM FEMALE VITA 67.3 BULLET INS10 - Immediate$706.87Näytä tiedot
SMPM FEMALE VITA 67.3 BULLET INS500-32-053SMPM FEMALE VITA 67.3 BULLET INS14 - Immediate$706.87Näytä tiedot
SMPM VITA 67.3 CABLE INSTALLATIO500-32-045SMPM VITA 67.3 CABLE INSTALLATIO7 - Immediate$234.91Näytä tiedot
SMPM VITA 67.3 CABLE INSTALLATIO500-32-034SMPM VITA 67.3 CABLE INSTALLATIO7 - Immediate$224.24Näytä tiedot
SMPM VITA 67.3 INSTALLATION/REMO500-32-050SMPM VITA 67.3 INSTALLATION/REMO4 - Immediate$687.22Näytä tiedot
VITA 67.3 CONTACT REMOVAL TOOL500-32-015VITA 67.3 CONTACT REMOVAL TOOL15 - Immediate$706.87Näytä tiedot
SMPM VITA 67.3 INSTALLATION/REMO500-32-042SMPM VITA 67.3 INSTALLATION/REMO5 - Immediate$1,328.72Näytä tiedot
SMPM MALE VITA 67.3 CONTACT REMO500-32-044SMPM MALE VITA 67.3 CONTACT REMO0 - Immediate$706.87Näytä tiedot
SMPM FEMALE VITA CONTACT REMOVAL500-32-022SMPM FEMALE VITA CONTACT REMOVAL12 - Immediate$706.87Näytä tiedot
SMPS VITA 67.3 CONTACT REMOVAL T500-38-006SMPS VITA 67.3 CONTACT REMOVAL T0 - Immediate$740.54Näytä tiedot
SMPS VITA 67.3 CABLE INSTALLATIO500-38-008SMPS VITA 67.3 CABLE INSTALLATIO9 - Immediate$225.68Näytä tiedot
Published: 2024-04-11