General-Purpose Level Ultrasonic Sensor (GPLUS)

Amphenol SSI Technologies GPLUS is a cost-effective solution for continuous fluid level monitoring

Image of Amphenol SSI Technologies General Purpose Level Ultrasonic Sensor (GPLUS)Amphenol SSI Technologies general-purpose level ultrasonic sensor (GPLUS) offers a compact and cost-effective solution for continuous fluid level monitoring. Its construction from PPS plastic ensures compatibility with various chemicals and temperature ranges. Utilizing ultrasonic technology along with an on board thermistor for temperature compensation, the GPLUS delivers enhanced accuracy compared to other low-cost level sensing technologies. GPLUS comes with a simple analog output, diagnostics, a programmed fluid averaging filter, and a simple twist-lock installation, making it ideal for a variety of applications requiring reliable fluid level measurement.

Features
  • Continuous level output
  • Compact, ultrasonic level sensor
  • Standard twist-lock mount with O-ring
  • Standard housing made of PPS, compatible with over 250 different chemicals
  • Greater accuracy than other technologies
  • Custom profiling available for specific tank dimensions
  • Level is compensated for changes in temperature using an on-board thermistor
  • Input voltage: 5 V
  • Output: 0.5 V to 4.0 V
  • Cost-effective
Applications
  • Coolant levels
  • Fuel cells
  • Chemicals
  • Water
  • Pumps
  • Small tank fluid handling
  • Food and beverages

General-Purpose Level Ultrasonic Sensors (GPLUS)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SEN LVL LIQ ANALOG 0.5V / 4VLS-C0-221-P0-C-B-000SEN LVL LIQ ANALOG 0.5V / 4V33 - Immediate$69.03Näytä tiedot
SEN LVL LIQ ANALOG 0.5V / 4VLS-W0-221-P0-C-B-000SEN LVL LIQ ANALOG 0.5V / 4V9 - Immediate$69.03Näytä tiedot
Published: 2024-11-20