PowerBOSSlite™ M35 Product Line

Amphenol Sine Systems products provide a complete turnkey solution to meet any application demands

Image of Amphenol Sine Systems Corp PowerBOSSlite™ M35 Product Line The Amphenol Sine Systems PowerBOSSlite M35 (1⅜") product line was developed in response to the need for a robust, streamlined, and scalable plug-and-play product for use in power distribution applications. To meet a wide variety of application specifications, Amphenol Sine offers the advantage of cordsets with build-to-order custom capabilities and a complete turnkey solution to meet any application demands. These cordsets can be manufactured to customer specifications to include custom mold colors, wiring, and environmental protection. These products provide customers with optimum scalability and flexibility while simplifying their electrical requirements with a practical solution that can be tailored to fit individual application specifications while still being cost-efficient.

Features
  • 32 A maximum current, 600 V, 10 AWG
  • High-performance and cost-effective
  • Single- and dual-rated cable options
  • Comparable with existing standard products
  • Select parts available in black and red options
  • Easy plug-and-play installation, scalable, and easy to repeat
  • Faster install and labor times, faster time-to-market, and less downtime
  • Increased worker productivity and elimination of specialized tooling
  • Reduced maintenance, manufacturing, and labor costs
Applications
  • Distributed power and control of motors
  • Automated machine tools
  • Overhead transport
  • Palletizing, packing, and shrink-wrapping
  • Automated assembly
  • Airport baggage handling
  • Material handling
  • Automotive processing
  • Packaging equipment
  • Food and beverage processing
  • Logistics
  • Pharmaceutical process equipment
  • Automated storage and retrieval
  • Petrochemical plants
  • Parcel distribution
  • Communication devices
Updated: 2025-12-10

Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 3POS PLUG TO WIRE 6.56'P29004-M2CIRC CBL 3POS PLUG TO WIRE 6.56'3 - Immediate$116.47Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 6.56'P28992-M2CIRC CBL 4POS RCPT TO WIRE 6.56'4 - Immediate$137.88Näytä tiedot
CIRC CBL 4POS RCPT TO PLUG 16.4'P28976-M5CIRC CBL 4POS RCPT TO PLUG 16.4'8 - Immediate$181.33Näytä tiedot
CIRC CBL 3POS RCPT TO WIRE 3.28'P29034-M1CIRC CBL 3POS RCPT TO WIRE 3.28'7 - Immediate$77.76Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 3.28'P29059-M1CIRC CBL 4POS RCPT TO WIRE 3.28'4 - Immediate$70.58Näytä tiedot
CIRC CBL 3POS RCPT TO WIRE 6.56'P29000-M2CIRC CBL 3POS RCPT TO WIRE 6.56'3 - Immediate$100.28Näytä tiedot
CIRC CBL 3POS RCPT TO PLUG 6.56'P28984-M2CIRC CBL 3POS RCPT TO PLUG 6.56'6 - Immediate$126.42Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 6.56'P28996-M2CIRC CBL 4POS PLUG TO WIRE 6.56'5 - Immediate$105.27Näytä tiedot

Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN T-ADPT 4P-4/4P F-F/M INLINEP28968CONN T-ADPT 4P-4/4P F-F/M INLINE24 - Immediate
70 - Factory Stock
$85.52Näytä tiedot
CONN T-ADPT 3P-3/3P F-F/M INLINEP28966CONN T-ADPT 3P-3/3P F-F/M INLINE10 - Immediate$87.02Näytä tiedot
CONN T-ADPT 4P-4/4P F-F/M INLINEP28964CONN T-ADPT 4P-4/4P F-F/M INLINE19 - Immediate$101.53Näytä tiedot
CONN T-ADPT 3P-3/3P F-F/M INLINEP28970CONN T-ADPT 3P-3/3P F-F/M INLINE0 - Immediate$87.02Näytä tiedot
MALE M35 TO FEMALE M22 DROP, (1P28974MALE M35 TO FEMALE M22 DROP, (10 - Immediate$36.50Näytä tiedot
MALE M35 TO FEMALE M22 DROP, (1P28972MALE M35 TO FEMALE M22 DROP, (10 - Immediate$36.96Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN LOCKING CLIP M35 BLACKP29040CONN LOCKING CLIP M35 BLACK78 - Immediate
90 - Factory Stock
$8.60Näytä tiedot
CONN DUST COVER M35 SILVERP29042CONN DUST COVER M35 SILVER17 - Immediate$18.22Näytä tiedot
CONN DUST COVER M35 SILVERP29043CONN DUST COVER M35 SILVER0 - Immediate$18.22Näytä tiedot
Published: 2024-10-14