miniBOSS™ M22 Series Cable Assemblies and Adapters

Amphenol Sine Systems miniBOSS M22 products are ideal for automation markets

Image of Amphenol Sine miniBOSS™ M22 SeriesAmphenol Sine Systems miniBOSS M22 cordsets are an IP67-rated, cost-effective power and signal distribution system compatible with other industry-standard mating connectors. These connectors offer a plug-and-play design that eliminates wiring errors and come with straight or 90° overmolded connector options. The housing in M22 cordsets is made up of oil-resistant PVC with copper-alloy contacts and can operate within the temperature range of -20°C to +105°C.

Features
  • 500 mating cycles
  • Multiple standard lengths available
  • Straight or 90° overmolded connector options
  • Simplified wiring and maintenance
  • Plug-and-play design eliminates wiring errors
  • Eliminates the need for pipe-and-wire conduit
  • Mechanically keyed to eliminate mismating
  • Customized solutions available
  • 13 A max current, 600 V max voltage, and 16 AWG
  • Utilizes UL STOOW/CSA Type ST cable
  • High flex TPE jacketed UL listed TC-ER cable option
  • High performance and cost-effective
  • Comparable with existing standard products industry-wide
Applications
  • Proximity sensors
  • Limit switches
  • Photoelectric switches
  • Solenoid and hydraulic valves
  • Foot-operated switches
  • Power tools
  • Cranes
  • Hoists
  • Conveyors
  • Packaging equipment
  • Material handling equipment
  • Beverage processing
  • Solar panel wiring systems
  • Test equipment
  • Commercial and industrial lighting
  • Portable/mobile light towers

miniBOSS™ M22 Series Cable Assemblies and Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN T-ADPT 3P-3/3P F-F/M INLINEP29309CONN T-ADPT 3P-3/3P F-F/M INLINE3 - Immediate$33.55Näytä tiedot
CONN T-ADPT 4P-4/4P F-F/M INLINEP29310CONN T-ADPT 4P-4/4P F-F/M INLINE4 - Immediate
30 - Factory Stock
$34.40Näytä tiedot
CONN T-ADPT 5P-5/5P F-F/M INLINEP29311CONN T-ADPT 5P-5/5P F-F/M INLINE39 - Immediate
60 - Factory Stock
$39.66Näytä tiedot
CIRC CBL 3POS RCPT TO WIRE 3.28'MN31PW02M010CIRC CBL 3POS RCPT TO WIRE 3.28'8 - Immediate$34.51Näytä tiedot
CIRC CBL 3POS PLUG TO WIRE 6.56'MN34AC01M020CIRC CBL 3POS PLUG TO WIRE 6.56'0 - Immediate$33.26Näytä tiedot
CIRC CBL 3POS PLUG TO WIRE 16.4'MN34AC01M050CIRC CBL 3POS PLUG TO WIRE 16.4'0 - Immediate$58.86Näytä tiedot
Updated: 2026-04-21
Published: 2020-01-21