ecomate® Plastic Series Circular Connectors

Amphenol circular connectors are ideal for applications in plant construction and machine building fields

Image of Amphenol Sine Systems' ecomate® Plastic Series Circular ConnectorsAmphenol Tuchel Industrial ecomate plastic series connectors provide and IP65/IP67 rating (in mated condition) for industrial applications and incorporates the latest technology in a sealed, high-impact, lightweight, thermoplastic design. ecomate Plastic connectors feature a rapid threading coupling system for easy, reliable mating/unmating. Also available as ecomate overmolded cable assemblies with integrated unidirectional strain reliefs, highly-flexible cables resistant to a wide range of chemical fluids, all while being UV and corrosion resistant.

Features
  • IP Rating: IP65 and IP67 rated (in mated condition)
  • Size/insert arrangements: 1 shell size/4 insert arrangements
  • Unique feature: circular thermoplastic
  • Max amp/volt: 22A at +40°C/600 V
  • Operating Temp: -40°C to +125°C
  • Coupling system: rapid threading
  • Housing body: thermoplastic, UL 94-V0
  • Contact types: machined, stamped and formed, PCB
  • Wire AWG range: 26 AWG to 14 AWG (0.14 mm² to 2.5 mm²)
  • Contact termination: screw (field install), crimp, or solder
  • Sealing material: Neoprene
  • Mating cycles: >500
  • Shielding: none
  • Flammability rating: UL94-VO
  • Fluid resistance: gas, oil, mineral oil, acid bath, basic bath
  • Insulation resistance: ≥10⁸ Ω
  • Approvals: VDE, SEV, UL, CSA
  • RohS compliant
Applications
  • Factory automation
  • Industrial
  • Heavy equipment
  • Heavy duty
  • Transportation
  • Entertainment/lighting
  • Welding
  • Special machinery
  • Surveillance
  • Traffic systems
  • HVAC
  • I/O modules
Updated: 2026-04-23

ecomate® Plastic Series Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT FMALE 4P SILVER SCREWC01620G00310012CONN RCPT FMALE 4P SILVER SCREW0 - Immediate$8.40Näytä tiedot
CONN RCPT FMALE 7P SILVER SOLDERC01630G00610012CONN RCPT FMALE 7P SILVER SOLDER197 - Immediate$12.06Näytä tiedot
CONN PLUG FMALE 4P SILVER SCREWC01620D00310012CONN PLUG FMALE 4P SILVER SCREW1868 - Immediate$9.88Näytä tiedot
CONN PLUG FMALE 4P SILVER SCREWC01620D00311010CONN PLUG FMALE 4P SILVER SCREW85 - Immediate$12.37Näytä tiedot
CONN PLUG MALE 7POS SILVER SLDRC01630H00610012CONN PLUG MALE 7POS SILVER SLDR2328 - Immediate$11.50Näytä tiedot
CONN PLUG FMALE 7P SILVER SOLDERC01630D00611012CONN PLUG FMALE 7P SILVER SOLDER331 - Immediate$14.99Näytä tiedot

Backshells with Clamp

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN BACKSHELL W/CLMP BLACKC016 G09 041 G10 XCONN BACKSHELL W/CLMP BLACK0 - Immediate$5.60Näytä tiedot
CONN BACKSHELL W/CLMP BLUEC016 G09 042 G10 XCONN BACKSHELL W/CLMP BLUE0 - Immediate$52.80Näytä tiedot

Connector Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSNG FMALE 7POS PNL MTC01610G00600012CONN RCPT HSNG FMALE 7POS PNL MT1916 - Immediate$4.23Näytä tiedot
CONN PLUG HSNG MALE 7POS INLINEC01610H00600012CONN PLUG HSNG MALE 7POS INLINE172 - Immediate$6.88Näytä tiedot
CONN PLUG HSNG MALE 7POS INLINEC01610H00601012CONN PLUG HSNG MALE 7POS INLINE605 - Immediate$7.87Näytä tiedot
CONN PLUG HSNG FMALE 7POS INLINEC01610D00600012CONN PLUG HSNG FMALE 7POS INLINE564 - Immediate$8.04Näytä tiedot
CONN PLUG HSNG MALE 7POS R/AC016 10K006 000 12CONN PLUG HSNG MALE 7POS R/A86 - Immediate$14.91Näytä tiedot
CONN PLUG HSNG MALE 7POS INLINEC01610H00600010CONN PLUG HSNG MALE 7POS INLINE264 - Immediate$7.30Näytä tiedot
CONN PLUG HSNG MALE 7POS INLINEC01610H00601010CONN PLUG HSNG MALE 7POS INLINE52 - Immediate$8.13Näytä tiedot
CONN PLG HSG FMALE 7POS INLINEC01610D00601012CONN PLG HSG FMALE 7POS INLINE121 - Immediate$8.79Näytä tiedot
CONN RCPT HSNG MALE 7POS PNL MTC01610C00600012CONN RCPT HSNG MALE 7POS PNL MT86 - Immediate$4.75Näytä tiedot
CONN PLG HSG FMALE 7POS INLINEC01610D00601010CONN PLG HSG FMALE 7POS INLINE65 - Immediate$8.79Näytä tiedot
CONN PLUG HSNG FMALE 7POS R/AC01610F00600012CONN PLUG HSNG FMALE 7POS R/A34 - Immediate$16.45Näytä tiedot
CONN PLUG HSNG MALE 7POS R/AC01610K00600010CONN PLUG HSNG MALE 7POS R/A360 - Immediate$14.91Näytä tiedot
CONN PLG HSG FMALE 7POS INLINEC016 10D006 000 10CONN PLG HSG FMALE 7POS INLINE4 - Immediate$8.69Näytä tiedot
CONN PLUG HSNG FMALE 7POS R/AC016 10F006 000 10CONN PLUG HSNG FMALE 7POS R/A131 - Immediate$16.45Näytä tiedot

Connector Covers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN COVER BLACKC01600V00000012CONN COVER BLACK613 - Immediate$9.23Näytä tiedot
CONN COVER BLACKC01600V00001012CONN COVER BLACK0 - Immediate$6.60Näytä tiedot
CONN COVER BLACKC01600U00001012CONN COVER BLACK44 - Immediate$8.50Näytä tiedot
CONN COVER BLACKC01600U00000012CONN COVER BLACK643 - Immediate$12.81Näytä tiedot
Published: 2022-02-04