ATV Series™ 18-Position Heavy Duty Connectors

Amphenol Sine’s ATV Series is well-suited for on and off-highway applications and marine, industrial, and agriculture markets in harsh environments

Image of Amphenol Sine Systems' ATV Series™ 18-Position Heavy Duty Connectors Amphenol Sine's ATV Series heavy duty connectors further expand the proven reliability of the AT Series™ with a compact 18-position sealed flange design. The durable thermoplastic housings feature built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors. The ATV series is perfectly suited for on and off-highway applications, marine, industrial, and agriculture markets in harsh environments.

Technical Documentation

Features
  • 18-position cavity arrangement
  • Rectangular, thermoplastic housing
  • Accepts contact size 16 (13A)
  • 14 AWG to 20 AWG
  • Flange mount or in-line (flangeless) capability
  • Integrated latch for mating
  • Integrated wedge-lock confirms contact alignment and retention
  • Available in custom color options

ATV Series™ 18-Position Heavy Duty Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG HSG 18POS 16-22AWGATV06-18SA-RR01CONN PLUG HSG 18POS 16-22AWG209 - Immediate$6.14Näytä tiedot
CONN RCPT HSG 18POS 16-22AWGATV02-18PA-RR01CONN RCPT HSG 18POS 16-22AWG270 - Immediate$11.53Näytä tiedot
CONN RCPT HSG 18POS 14-20AWGATV02-18PACONN RCPT HSG 18POS 14-20AWG0 - Immediate$9.00Näytä tiedot
CONN RCPT HSG 18POS 16-22AWGATV04-18PA-RR01CONN RCPT HSG 18POS 16-22AWG401 - Immediate$7.06Näytä tiedot

Accessories for ATV Series™

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WEDGELOCK FOR 18POS PLUG ATVAWV-18SWEDGELOCK FOR 18POS PLUG ATV1374 - Immediate$0.71Näytä tiedot
WEDGELOCK FOR 18POS RECEPT ATVAWV-18PWEDGELOCK FOR 18POS RECEPT ATV1026 - Immediate$0.60Näytä tiedot

Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PIN 16-22AWG NICKEL CRIMPAT60-20-0122CONN PIN 16-22AWG NICKEL CRIMP142791 - Immediate$0.16Näytä tiedot
CONN PIN 16-18AWG NICKEL CRIMPAT60-16-0122CONN PIN 16-18AWG NICKEL CRIMP28368 - Immediate$0.21Näytä tiedot
CONN PIN 14-16AWG NICKEL CRIMPAT60-14-0122CONN PIN 14-16AWG NICKEL CRIMP12993 - Immediate$0.24Näytä tiedot
CONN PIN 16-20AWG NICKEL CRIMPAT60-16-0622CONN PIN 16-20AWG NICKEL CRIMP12921 - Immediate$0.25Näytä tiedot
Published: 2018-11-27