SMA Panel Mount Receptacles

Amphenol RF's 2-hole and 4-hole flange panel mount SMA receptacles

Image of Amphenol RF's SMA Panel Mount ReceptaclesAmphenol RF’s SMA panel mount receptacles offer excellent VSWR performance up to 18 GHz. Various panel mounting options, including 2-hole and 4-hole flanges configurations, make the connector suitable for a wide variety of microwave component applications. Termination options include post contacts with extended PTFE insulators as well as solder cup, tab, and slotted contacts. The stainless steel machined connector bodies are passivated or gold-plated. Center contacts are machined from beryllium copper and are plated gold. Mechanical or epoxy center contact captivation ensures stability and a solid PCB connection.

Features
  • Supports a frequency range from DC to 18 GHz
  • Multiple panel mounting and flange configurations
  • High strength stainless steel body with passivated or gold finish
  • Custom contact and dielectric lengths available
Applications
  • RF amplifiers
  • Attenuators
  • Couplers
  • Detectors
  • Microwave filters
  • Power dividers and combiners
  • Receivers and transceivers
  • Solid-state switches

SMA Panel Mount Receptacles

KuvaManufacturer Part NumberKuvausSuojuksen terminointiSaatavana oleva määrä HintaNäytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-5PB100000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina33 - Immediate$11.00Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-2GB100000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina203 - Immediate$14.42Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-5GB100000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina22 - Immediate$14.83Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-5PF705590AERF CONNECTOR, SMA JACK PANEL MOUJuotostina100 - Immediate$12.11Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-2PF100000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina173 - Immediate$10.33Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-1PA200000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina0 - Immediate$9.28Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-2PA200000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina90 - Immediate$11.76Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-5PA200000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina6 - Immediate$12.04Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-1PC050000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina62 - Immediate$10.24Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-2PB100000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina1512 - Immediate$8.69Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-1GF705590AERF CONNECTOR, SMA JACK PANEL MOUJuotostina0 - Immediate$14.80Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-5GF705590AERF CONNECTOR, SMA JACK PANEL MOUJuotostina249 - Immediate$14.78Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-1GA200000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina0 - Immediate$15.49Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-5GA200000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina168 - Immediate$14.83Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-2GF705590AERF CONNECTOR, SMA JACK PANEL MOUJuotostina8 - Immediate$14.96Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-2GA200000AERF CONNECTOR, SMA JACK PANEL MOUJuotostina0 - Immediate$15.85Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-1PF705590AERF CONNECTOR, SMA JACK PANEL MOUJuotostina10 - Immediate$10.48Näytä tiedot
RF CONNECTOR, SMA JACK PANEL MOU901-2PF705590AERF CONNECTOR, SMA JACK PANEL MOUJuotostina2641 - Immediate$8.92Näytä tiedot
Published: 2019-12-13