HD-EFI Connector Series

Amphenol's micro-miniature interfaces are ideal for high-performance applications with a small package size

Image of Amphenol's HD-EFI Connector Series Amphenol's HD-EFI product series is a micro-miniature interface designed to allow large board tolerance stack-ups, blind mating, and multiple RF lines. It is available in common PCB jack and cable plug configurations, with an assortment of bullet adapters to accommodate many board-to-board spacing options.

The HD-EFI interface is a proprietary design, allowing for a very stable RF signal over the full axial range of the connector system. It has generous float to compensate for the axial and radial misalignment tolerance common in small package sized applications.

The interface is available as a 50 Ω connector system with a performance of DC to 6 GHz, making them ideal for high-performance applications with a small package size.

Features and Benefits
  • Available as HD-EFI for DC to 6 GHz 50 Ohm systems
  • Provides crash-proof mating
  • Proprietary configuration designed to maximize radial and axial float in board-to-board applications
Applications
  • Wireless base station equipment
  • Multiple board-to-board connections
  • Complex PCB stack-ups
  • Mil/Aero
  • Broadband
  • Routers
  • Telecommunications

HD-EFI Connectors

KuvaManufacturer Part NumberKuvausSuojuksen terminointiKaapeliryhmäOminaisuudetSaatavana oleva määrä HintaNäytä tiedot
CONN HD-EFI JACK 50 OHM EDGE MNT920-507J-52PCONN HD-EFI JACK 50 OHM EDGE MNTJuotostina-Rajoitettu pidätin43 - Immediate$6.17Näytä tiedot
CONN HD-EFI JACK 50 OHM SMD920-502J-52PCONN HD-EFI JACK 50 OHM SMDJuotostina-Rajoitettu pidätin85 - Immediate$4.78Näytä tiedot
CONN HD-EFI JACK 50 OHM SMD920-501J-53PCONN HD-EFI JACK 50 OHM SMDJuotostina-Sileä porausreikä21 - Immediate$4.89Näytä tiedot
RF CONNECTOR HD-EFI STRAIGHT SMO920-532J-53SRF CONNECTOR HD-EFI STRAIGHT SMOJuotostina-Jatkettu eristys, Sileä porausreikä37 - Immediate$6.98Näytä tiedot
RF CONNECTOR HD-EFI STRAIGHT LIM920-526J-52SRF CONNECTOR HD-EFI STRAIGHT LIMJuotostina-Jatkettu eristys, Rajoitettu pidätin42 - Immediate$7.20Näytä tiedot
CONN HD-EFI JACK 50 OHM PCB920-504J-52PCONN HD-EFI JACK 50 OHM PCBJuotostina-Rajoitettu pidätin650 - Immediate$5.53Näytä tiedot
CONN HD-EFI JACK 50 OHM PCB920-503J-53PCONN HD-EFI JACK 50 OHM PCBJuotostina-Sileä porausreikä1215 - Immediate$5.64Näytä tiedot
CONN HD-EFI JACK 50 OHM EDGE MNT920-508J-53PCONN HD-EFI JACK 50 OHM EDGE MNTJuotostina-Sileä porausreikä37 - Immediate$6.52Näytä tiedot
HD-EFI STRAIGHT PLUG, RG-316, 50920-510P-51SHD-EFI STRAIGHT PLUG, RG-316, 50PuristinRG-174, 188, 316-0 - Immediate$9.25Näytä tiedot
HD-EFI STRAIGHT PLUG, 1.13MM MIC920-512P-51SHD-EFI STRAIGHT PLUG, 1.13MM MICPuristin1,13mm koaksiaalikaapeli-0 - Immediate$10.64Näytä tiedot
HD-EFI RIGTH ANGLE PLUG, 1.13MM920-515P-51AHD-EFI RIGTH ANGLE PLUG, 1.13MMPuristin1,13mm koaksiaalikaapeli-0 - Immediate$11.89Näytä tiedot
HD-EFI RIGHT ANGLE PLUG, RG-316,920-513P-51AHD-EFI RIGHT ANGLE PLUG, RG-316,PuristinRG-174, 188, 316-75 - Immediate$12.41Näytä tiedot
HD-EFI STRAIGHT PLUG, RG-178, 50920-511P-51SHD-EFI STRAIGHT PLUG, RG-178, 50PuristinRG-178, 196-0 - Immediate$12.52Näytä tiedot
HD-EFI RIGHT ANGLE PLUG, RG-178,920-514P-51AHD-EFI RIGHT ANGLE PLUG, RG-178,PuristinRG-178, 196-0 - Immediate$10.08Näytä tiedot

HD-EFI Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX ADAPT EFI, HD TO EFI, HD920-517A-52SCOAX ADAPT EFI, HD TO EFI, HD4 - Immediate$8.41Näytä tiedot
COAX ADAPT EFI, HD TO EFI, HD920-505A-51SCOAX ADAPT EFI, HD TO EFI, HD110 - Immediate$11.23Näytä tiedot
COAX ADAPT EFI, HD TO EFI, HD920-506A-51SCOAX ADAPT EFI, HD TO EFI, HD45 - Immediate$8.07Näytä tiedot
COAX ADAPT EFI, HD TO EFI, HD920-509A-51SCOAX ADAPT EFI, HD TO EFI, HD686 - Immediate$7.95Näytä tiedot
COAX ADAPT SMA TO EFI, HDAD-SMAJHDEFIJ-1COAX ADAPT SMA TO EFI, HD0 - Immediate$43.82Näytä tiedot
COAX ADAPT SMA TO EFI, HDAD-SMAJHDEFIJ-2COAX ADAPT SMA TO EFI, HD4 - Immediate$49.92Näytä tiedot
COAX ADAPT SMA TO EFI, HDAD-SMAJHDEFIP-1COAX ADAPT SMA TO EFI, HD1 - Immediate$45.79Näytä tiedot
Published: 2018-08-22