External RF Antennas

Amphenol RF's external RF antennas are a complete end-to-end solution

Image of Amphenol RF's External RF AntennasAmphenol RF offers a wide variety of external RF antennas that complement its expansive portfolio of RF connector interfaces. These antennas are often mounted on the outside of a device by means of an RF connector interface. They are engineered for indoor and outdoor use. with robust designs available for harsher environments. External antennas can use either a monopole or dipole design and are typically used for higher power transmission and reception. They are ideal for applications such as Bluetooth®, wireless protocols, WLAN/WWAN, and IoT. External antennas have several design options: straight and swivel whip-style, panel, and external mount cabled designs. They are constructed from common RF interface materials with plastic antenna casings and mechanical hinges and swivels.

Features
  • Familiar RF interface connections (SMA, RP-SMA, N-Type)
  • Single, dual, and wideband options
  • Common antenna applications are supported
  • Straight and swivel whip-style designs
  • Panel and external mounted cable designs
  • Waterproof IP67 configurations available
  • Custom solutions upon request
Applications
  • Access points
  • Radios
  • Navigation
  • Routers/gateways/mesh
  • Set-top boxes
  • Surveying equipment
  • Security cameras

External RF Antennas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF ANTENNA STICK RP-SMA PLUG SINST1226-20-501-ARF ANTENNA STICK RP-SMA PLUG SIN1091 - Immediate$3.95Näytä tiedot
RF ANTENNA STICK SMA PLUG SINGLEST1226-20-001-ARF ANTENNA STICK SMA PLUG SINGLE128 - Immediate$3.95Näytä tiedot
RF ANTENNA STICK AMC PLUG DUAL BST0129-30-401-ARF ANTENNA STICK AMC PLUG DUAL B79 - Immediate$5.12Näytä tiedot
RF ANTENNA STICK SMA PLUG DUAL BST0226-30-002-ARF ANTENNA STICK SMA PLUG DUAL B10 - Immediate$6.81Näytä tiedot
RF ANTENNA STICK RP-SMA PLUG DUAST0226-30-502-ARF ANTENNA STICK RP-SMA PLUG DUA98 - Immediate$6.81Näytä tiedot
RF ANTENNA STICK SMA PLUG WIDE BST1326-30-001-ARF ANTENNA STICK SMA PLUG WIDE B287 - Immediate$6.93Näytä tiedot
RF ANTENNA STICK RP-SMA PLUG WIDST1326-30-501-ARF ANTENNA STICK RP-SMA PLUG WID411 - Immediate$6.93Näytä tiedot
RF ANTENNA STICK RP-SMA PLUG WIDST0326-30-504-ARF ANTENNA STICK RP-SMA PLUG WID476 - Immediate$7.05Näytä tiedot
RF ANTENNA STICK SMA PLUG WIDE BST0326-30-004-ARF ANTENNA STICK SMA PLUG WIDE B14 - Immediate$7.05Näytä tiedot
RF ANTENNA STICK RP-SMA PLUG DUAST0228-30-502-ARF ANTENNA STICK RP-SMA PLUG DUA288 - Immediate$7.73Näytä tiedot
Updated: 2024-11-25
Published: 2023-04-21