BNC Isolated PCB Receptacles

Amphenol RF's isolated BNCs offer high performance in PCB applications

BNC Isolated PCB ReceptaclesAmphenol RF's BNC connector is a staple of RF and microwave communication. Amphenol RF is proud to reintroduce a full line of low cost solutions for a broad range of applications. These isolated BNCs offer high performance in PCB applications, suitable for instrumentation, broadcasting and network functions. No matter the industry, the BNCs proven and easy to use interlocking interface will integrate seamlessly into any 50 Ω or 75 Ω RF system.

Amphenol RF connectors feature low VSWR and insertion losses providing true 50 Ω and 75 Ω RF performance for frequencies up to 1 GHz. This new line of BNCs hold up to the quality expected of an Amphenol RF product without a hefty price tag. With over 45 options available, there is bound to be a solution for your RF platform.

Dual stacked or right angle versions of the isolated BNC assist when board space is an issue and the robustness of a full size BNC is needed. The vertical mounts are available in through-panel versions as well as straight PCB mount. Our through-panel version is ideal for applications where multiple matings throughout the life of the product are required.

Features
  • 50 Ω and 75 Ω available
  • Single and dual port options
  • Zinc die-cast nickel, as well as PBT black and white housings, are available
  • Contact made of phosphor bronze, gold plated; dielectric is polypropylene
  • Regular profile .629" (15.9 mm) and low profile .518" (13.1 mm) offered in the right angle, through-hole receptacles
Benefits
  • Low cost
  • RoHS-compliant
  • Robust BNC design, minimum 500 mating cycles
  • Dielectric withstanding voltage, 1500 VRMS (min)

PCB Receptacles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN BNC RCPT R/A 50 OHM PCB031-5431-10RFXCONN BNC RCPT R/A 50 OHM PCB3832 - Immediate$2.74Näytä tiedot
CONN BNC JACK R/A 50 OHM PCB031-5538CONN BNC JACK R/A 50 OHM PCB0 - Immediate$5.25Näytä tiedot
CONN BNC JACK R/A 50 OHM PCB031-5538-1010CONN BNC JACK R/A 50 OHM PCB147 - Immediate$5.05Näytä tiedot
CONN BNC JACK R/A 75 OHM PCB031-71046CONN BNC JACK R/A 75 OHM PCB3 - Immediate$8.06Näytä tiedot
CONN BNC RCPT R/A 50 OHM PCB031-5486CONN BNC RCPT R/A 50 OHM PCB103 - Immediate$5.25Näytä tiedot
CONN BNC JACK R/A 75 OHM PCB031-71052-1010CONN BNC JACK R/A 75 OHM PCB0 - Immediate$10.21Näytä tiedot
CONN BNC RCPT R/A 50 OHM PCB031-5540CONN BNC RCPT R/A 50 OHM PCB219 - Immediate$5.29Näytä tiedot
CONN BNC JACK R/A 75 OHM PCB031-71053CONN BNC JACK R/A 75 OHM PCB0 - Immediate$7.69Näytä tiedot
CONN BNC JACK R/A 50 OHM PCB031-6576CONN BNC JACK R/A 50 OHM PCB1330 - Immediate$10.23Näytä tiedot
CONN BNC JACK R/A 50 OHM PCB031-6575CONN BNC JACK R/A 50 OHM PCB1697 - Immediate$8.82Näytä tiedot
CONN BNC JACK R/A 75 OHM PCB031-70505CONN BNC JACK R/A 75 OHM PCB0 - Immediate$10.70Näytä tiedot
CONN BNC JACK STR 75 OHM PCB031-71058CONN BNC JACK STR 75 OHM PCB0 - ImmediateSee Page for PricingNäytä tiedot
CONN BNC JACK STR 50 OHM PCB031-5539CONN BNC JACK STR 50 OHM PCB330 - Immediate$6.46Näytä tiedot
Published: 2013-06-20