ATC-PS Test Cables

Amphenol RF's ATC-PS series of amplitude and phase stable low loss test cables is a pre-configured SMA and N-type assemblies designed specifically for test and measurement applications

Image of Amphenol RF's ATC-PS Test Cables Amphenol RF's ATC-PS series of amplitude and phase stable low loss test cables is a pre-configured SMA and N-type assemblies designed specifically for test and measurement applications. This line features precision machined stainless steel connectors terminated to triple shielded, ultra-low loss cable. ATC-PS test cables are ideal for test applications up to 20 GHz.

These SMA and N-type cable assemblies feature robust strain relief construction to ensure stability of the center contact relative to the connector body. This rigidity allows for optimal performance and consistent phase stability.

Features and Benefits
  • DC to 20 GHz
  • High phase stability
  • Ultra-low loss
  • Supports over 5,000 mating cycles
  • Robust construction
  • Resistance to wear
Applications
  • Test and measurement
  • Lab and bench testing
  • Production testing
  • OEM cable alternative

ATC-PS Test Cables

KuvaManufacturer Part NumberKuvaus2. liitinSaatavana oleva määrä HintaNäytä tiedot
COAX CBL SMA TO SMA 24"095-902-466-001COAX CBL SMA TO SMA 24"SMA-urosliitin22 - Immediate$184.96Näytä tiedot
COAX CBL SMA TO SMA 36"095-902-466-002COAX CBL SMA TO SMA 36"SMA-urosliitin62 - Immediate$186.81Näytä tiedot
COAX CABLE SMA TO SMA 4'095-902-466-003COAX CABLE SMA TO SMA 4'SMA-urosliitin12 - Immediate$190.11Näytä tiedot
COAX CABLE SMA TO SMA 6'095-902-466-004COAX CABLE SMA TO SMA 6'SMA-urosliitin14 - Immediate$205.79Näytä tiedot
COAX CBL SMA TO SMA 3.3'095-902-466-005COAX CBL SMA TO SMA 3.3'SMA-urosliitin0 - Immediate$188.00Näytä tiedot

SMA Plug to N-Type Plug

KuvaManufacturer Part NumberKuvaus2. liitinSaatavana oleva määrä HintaNäytä tiedot
COAX CBL SMA TO N-TYPE 24"095-909-168-024COAX CBL SMA TO N-TYPE 24"N-tyypin urosliitin0 - Immediate$159.35Näytä tiedot
COAX CBL SMA TO N-TYPE 36"095-909-168-036COAX CBL SMA TO N-TYPE 36"N-tyypin urosliitin0 - Immediate$187.42Näytä tiedot
COAX CBL SMA TO N-TYPE 3.3'095-909-168M100COAX CBL SMA TO N-TYPE 3.3'N-tyypin urosliitin13 - Immediate$195.20Näytä tiedot
COAX CBL SMA TO N-TYPE 6'095-909-168-072COAX CBL SMA TO N-TYPE 6'N-tyypin urosliitin1 - Immediate$269.56Näytä tiedot
COAX CBL SMA TO N-TYPE 4'095-909-168-048COAX CBL SMA TO N-TYPE 4'N-tyypin urosliitin10 - Immediate$215.12Näytä tiedot
COAX CBL SMA TO N-TYPE 5'095-909-168-060COAX CBL SMA TO N-TYPE 5'N-tyypin urosliitin1 - Immediate$242.47Näytä tiedot

N-Type Plug to N-Type Plug

KuvaManufacturer Part NumberKuvaus2. liitinSaatavana oleva määrä HintaNäytä tiedot
COAX CBL N-TYPE TO N-TYPE 24"095-909-164-024COAX CBL N-TYPE TO N-TYPE 24"N-tyypin urosliitin0 - Immediate$173.12Näytä tiedot
COAX CBL N-TYPE TO N-TYPE 36"095-909-164-036COAX CBL N-TYPE TO N-TYPE 36"N-tyypin urosliitin6 - Immediate$200.73Näytä tiedot
COAX CBL N-TYPE TO N-TYPE 4'095-909-164-048COAX CBL N-TYPE TO N-TYPE 4'N-tyypin urosliitin0 - Immediate$228.00Näytä tiedot
COAX CBL N-TYPE TO N-TYPE 5'095-909-164-060COAX CBL N-TYPE TO N-TYPE 5'N-tyypin urosliitin1 - Immediate$254.99Näytä tiedot
COAX CBL N-TYPE TO N-TYPE 6'095-909-164-072COAX CBL N-TYPE TO N-TYPE 6'N-tyypin urosliitin0 - Immediate$281.69Näytä tiedot
COAX CBL N-TYPE TO N-TYPE 3.3'095-909-164M100COAX CBL N-TYPE TO N-TYPE 3.3'N-tyypin urosliitin0 - Immediate$208.40Näytä tiedot
Updated: 2019-11-04
Published: 2017-10-25