4.3/10 Coaxial Connectors and Adapters

Amphenol offers its in-series and between-series, low-PIM adapters

Image of Amphenol RF's 4.3/10 Coaxial AdaptersAmphenol RF offers a full line of 4.3/10 adapters as an addition to the low-PIM adapter product family. This low-PIM interface is ideal for space-restricted, high-density, and weight-sensitive applications. This highly-stable connector series nearly eliminates PIM concerns, even with reduced mating torque requirements versus 7/16 DIN products. In-series and between-series configurations are available.

4.3/10 connectors offer the same robust design as 7/16 connectors but are smaller and up to 40% lighter, allowing for much more dense, lighter weight applications. These designs are IP-67 compliant to protect against dust and water ingress for outdoor applications and provide excellent VSWR performance up to 6.0 GHz. Separate electrical and mechanical components yield very stable PIM performance regardless of coupling torque, allowing for easier installation. Silver-plated contacts and white bronze plated bodies offer a high degree of conductivity, corrosion resistance, and durability.

4.3/10 Coaxial Adapters: In-Series and Between-Series Low-PIM Adapters

4.3/10 Connector Series: 6.0 GHz VSWR Performance Low PIM Connectors

Adapter Features and Benefits
  • Excellent low-PIM and return-loss characteristics
  • Reduced mating torque requirements versus 7/16 DIN
  • Small size is ideal for space-restricted, high-density applications
  • 60% lighter weight than 7/16 DIN
Applications
  • Base stations
  • Multi-channel antennas
  • Distributed antenna systems (DAS)
  • Cell installations
  • Wireless infrastructures
  • Lab applications
Connector Features and Benefits
  • Separate electrical and mechanical contacts yield PIM performance better than 7/16 connectors, even when hand-mated
  • 50 Ω nominal impedance
  • Smaller and up to 40% lighter than 7/16 connectors
  • Ideal for applications requiring low PIM and low attenuation
  • IP-67 compliant in the unmated condition
Applications
  • Distributed antenna systems (DAS)
  • Base stations
  • Wireless infrastructures
  • Telecom
  • Filters and combiners

4.3/10 Coaxial Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX ADAPT 4.3/10 TO 4.3/10AD-4310J4310J-1COAX ADAPT 4.3/10 TO 4.3/1060 - Immediate$41.23Näytä tiedot
COAX ADAPT N TO 4.3/10AD-4310JNJ-1COAX ADAPT N TO 4.3/1015 - Immediate$50.42Näytä tiedot
COAX ADAPT N TO 4.3/10AD-4310JNP-1COAX ADAPT N TO 4.3/10302 - Immediate$40.03Näytä tiedot
COAX ADAPT SMA TO 4.3/10AD-4310JSMAP-1COAX ADAPT SMA TO 4.3/1043 - Immediate$43.99Näytä tiedot
COAX ADAPT 4.3/10 TO 4.3/10AD-4310P4310J-1COAX ADAPT 4.3/10 TO 4.3/1024 - Immediate$54.71Näytä tiedot
COAX ADAPT 4.3/10 TO 4.3/10AD-4310P4310P-1COAX ADAPT 4.3/10 TO 4.3/1024 - Immediate$54.33Näytä tiedot
COAX ADAPT SMA TO 4.3/10AD-4310PSMAJ-1COAX ADAPT SMA TO 4.3/1086 - Immediate$40.01Näytä tiedot
COAX ADAPT 7/16 DIN TO 4.3/10AD-716J4310J-1COAX ADAPT 7/16 DIN TO 4.3/100 - Immediate$36.25Näytä tiedot
COAX ADAPT 7/16 DIN TO 4.3/10AD-716J4310P-1COAX ADAPT 7/16 DIN TO 4.3/1023 - Immediate$56.96Näytä tiedot
COAX ADAPT 7/16 DIN TO 4.3/10AD-716P4310J-1COAX ADAPT 7/16 DIN TO 4.3/1029 - Immediate$48.55Näytä tiedot
COAX ADAPT 7/16 DIN TO 4.3/10AD-716P4310P-1COAX ADAPT 7/16 DIN TO 4.3/100 - Immediate$39.01Näytä tiedot
COAX ADAPT 4.3/10 TO NAD-4310PNJ-1COAX ADAPT 4.3/10 TO N61 - Immediate$61.31Näytä tiedot
COAX ADAPT 4.3/10 TO NAD-4310PNP-1COAX ADAPT 4.3/10 TO N20 - Immediate$59.27Näytä tiedot
COAX ADAPT 4.3/10 TO 4.3/10AD-4310P4310J-2COAX ADAPT 4.3/10 TO 4.3/1025 - Immediate$53.07Näytä tiedot
COAX ADAPT 4.3/10 TO 4.3/10AD-4310J4310J-2COAX ADAPT 4.3/10 TO 4.3/10275 - Immediate$49.06Näytä tiedot

4.3/10 Coaxial Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN 4.3/10 RCPT STR 50 OHM431-130J-52SCONN 4.3/10 RCPT STR 50 OHM0 - Immediate$15.85Näytä tiedot
CONN 4.3/10 JACK STR 50 OHM431-127J-52SCONN 4.3/10 JACK STR 50 OHM0 - Immediate$13.84Näytä tiedot
CONN 4.3/10 JCK STR 50OHM TURRET431-119J-52SCONN 4.3/10 JCK STR 50OHM TURRET35 - Immediate$21.29Näytä tiedot
CONN 4.3/10 JCK STR 50OHM SOLDER431-128J-52SCONN 4.3/10 JCK STR 50OHM SOLDER6 - Immediate$21.29Näytä tiedot
CONN 4.3/10 RCPT STR 50OHM SOLDR431-116J-52SCONN 4.3/10 RCPT STR 50OHM SOLDR0 - Immediate$24.78Näytä tiedot
CONN 4.3/10 RCPT STR 50 OHM431-113J-52SCONN 4.3/10 RCPT STR 50 OHM0 - Immediate$24.78Näytä tiedot
CONN 4.3/10 JCK STR 50OHM SOLDER431-129J-52SCONN 4.3/10 JCK STR 50OHM SOLDER0 - Immediate$23.27Näytä tiedot
CONN 4.3/10 JCK STR 50OHM SOLDER431-114J-52SCONN 4.3/10 JCK STR 50OHM SOLDER0 - Immediate$20.84Näytä tiedot
CONN 4.3/10 JCK STR 50OHM SOLDER431-131J-52SCONN 4.3/10 JCK STR 50OHM SOLDER0 - Immediate$22.69Näytä tiedot
CONN 4.3/10 RCPT STR 50OHM SOLDR431-118J-52SCONN 4.3/10 RCPT STR 50OHM SOLDR0 - Immediate$32.56Näytä tiedot
CONN 4.3/10 JCK STR 50OHM SOLDER431-115J-52SCONN 4.3/10 JCK STR 50OHM SOLDER0 - Immediate$17.52Näytä tiedot
CONN 4.3/10 JACK STR 50 OHM431-117J-52SCONN 4.3/10 JACK STR 50 OHM0 - Immediate$24.92Näytä tiedot
CONN 4.3/10 PLG STR 50OHM SOLDER431-123P-52SCONN 4.3/10 PLG STR 50OHM SOLDER30 - Immediate$24.00Näytä tiedot
CONN 4.3/10 PLUG STR 50 OHM431-125P-52SCONN 4.3/10 PLUG STR 50 OHM0 - Immediate$22.50Näytä tiedot
CONN 4.3/10 PLUG STR 50 OHM431-126P-52SCONN 4.3/10 PLUG STR 50 OHM26 - Immediate$21.52Näytä tiedot
CONN 4.3/10 PLG STR 50OHM SOLDER431-124P-52SCONN 4.3/10 PLG STR 50OHM SOLDER25 - Immediate$24.34Näytä tiedot
Updated: 2016-12-30
Published: 2016-06-16