Reliable High-Density D-Sub Solutions

Amphenol Positronic high-density D-subs are engineered for versatile industrial and aerospace applications

Image of Amphenol Positronic Reliable High Density D-Sub Solutions Positronic high-density D-sub connectors offer maximum performance in minimal space, providing up to 104 contacts within the traditional D-subminiature footprint. Designed for space-constrained applications where signal density is critical, these connectors feature smaller contact spacing, high mechanical durability, and excellent electromagnetic interference (EMI) shielding properties. Built with solid machined contacts and available in solder cup, crimp, or PCB mount terminations, high-density D-subs maintain outstanding electrical and mechanical reliability across demanding environments. Additionally, they are ideal for applications where weight, size, and reliability are vital considerations. RoHS compliant versions are available, ensuring environmental responsibility without compromising performance.

Features
  • Standard shell sizes 1 to 6 (layouts from 15 to 104 contacts)
  • Compact D-sub footprint for space-saving designs
  • Solid machined contacts for low resistance and high durability
  • EMI/RFI shielding with metal shells
  • Solder, crimp, and PCB termination options available
  • RoHS 5/6 compliant options
  • Non-magnetic and low-outgassing versions available
  • MIL-DTL-24308, GSFC S-311, and ESA-qualified options available
  • Lightweight, rugged construction
  • Hardware options for enhanced mounting and retention
  • Standard and customized variants available
Applications
  • Technology
  • Military
  • Aerospace and defense
  • Rail and mass transit
  • Oil, gas, and energy
  • Medical
  • Industrial
  • Test and instrumentation

Reliable High Density D-Sub Solutions

KuvaManufacturer Part NumberKuvausLiittimen tyyppiNapojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN D-SUB HD PLG 44POS R/A SLDRDD44M4R7000/AACONN D-SUB HD PLG 44POS R/A SLDRPistotulppa, Urosnastat44117 - Immediate$66.92Näytä tiedot
CONN D-SUB HD RCPT 44P R/A SLDRDD44S4R7000/AACONN D-SUB HD RCPT 44P R/A SLDRVastake, Naaraspistokkeet4488 - Immediate$99.10Näytä tiedot
CONN D-SUB HD PLG 104P VERT SLDRDD104M3S000/AACONN D-SUB HD PLG 104P VERT SLDRPistotulppa, Urosnastat104,0023 - Immediate$113.99Näytä tiedot
CONN D-SUB HD RCPT 78P R/A SLDRDD78S4R7000/AACONN D-SUB HD RCPT 78P R/A SLDRVastake, Naaraspistokkeet78,0050 - Immediate$167.40Näytä tiedot
CONN D-SUB HD RCPT 104P R/A SLDRODD104F4R700X/AACONN D-SUB HD RCPT 104P R/A SLDRVastake, Naaraspistokkeet104,003 - Immediate$158.89Näytä tiedot
CONN DSUB HD RCPT 104P VERT SLDRDD104S3S000/AACONN DSUB HD RCPT 104P VERT SLDRVastake, Naaraspistokkeet104,0088 - Immediate$260.74Näytä tiedot
CONN D-SUB HD PLUG 15POS CRIMPDD15M1000SCONN D-SUB HD PLUG 15POS CRIMPPistotulppa, Urosnastat15598 - Immediate$27.38Näytä tiedot
CONN D-SUB HD RCPT 26P R/A SLDRDD26S4R7000/AACONN D-SUB HD RCPT 26P R/A SLDRVastake, Naaraspistokkeet2637 - Immediate$76.26Näytä tiedot
CONN D-SUB HD RCPT 62POS CRIMPDD62S10000CONN D-SUB HD RCPT 62POS CRIMPVastake, Naaraspistokkeet6238 - Immediate$113.01Näytä tiedot
CONN D-SUB HD PLUG 26POS CRIMPDD26M1000SCONN D-SUB HD PLUG 26POS CRIMPPistotulppa, Urosnastat26370 - Immediate$30.43Näytä tiedot
CONN D-SUB HD RCPT 26POS CRIMPDD26S1000SCONN D-SUB HD RCPT 26POS CRIMPVastake, Naaraspistokkeet26381 - Immediate$35.53Näytä tiedot
CONN D-SUB HD PLUG 26POS CRIMPODD26M10GE0CONN D-SUB HD PLUG 26POS CRIMPPistotulppa, Urosnastat2615 - Immediate$150.20Näytä tiedot
CONN D-SUB HD RCPT 44P R/A SLDRM24308/23-75FCONN D-SUB HD RCPT 44P R/A SLDRVastake, Naaraspistokkeet4410 - Immediate
12 - Marketplace
$236.99Näytä tiedot
CONN D-SUB HD PLUG 104P R/A SLDRDD104M4R7000/AACONN D-SUB HD PLUG 104P R/A SLDRPistotulppa, Urosnastat104,0041 - Immediate$133.77Näytä tiedot
CONN D-SUB HD PLUG 26POS CRIMPM24308/8-12PCONN D-SUB HD PLUG 26POS CRIMPPistotulppa, Urosnastat2650 - Immediate$205.03Näytä tiedot
CONN D-SUB HD RCPT 15POS CRIMPM24308/6-11PCONN D-SUB HD RCPT 15POS CRIMPVastake, Naaraspistokkeet1515 - Immediate
87 - Marketplace
$145.43Näytä tiedot
CONN D-SUB HD PLG 15POS R/A SLDRDD15M4R7000/AACONN D-SUB HD PLG 15POS R/A SLDRPistotulppa, Urosnastat1591 - Immediate$34.14Näytä tiedot
CONN D-SUB HD RCPT 15P R/A SLDRDD15S4R7000/AACONN D-SUB HD RCPT 15P R/A SLDRVastake, Naaraspistokkeet1541 - Immediate$58.30Näytä tiedot
CONN D-SUB HD PLG 78POS R/A SLDRODD78M4R700Z/AACONN D-SUB HD PLG 78POS R/A SLDRPistotulppa, Urosnastat78,0035 - Immediate$136.74Näytä tiedot
CONN D-SUB HD RCPT 62POS CRIMPDD62S10000/AACONN D-SUB HD RCPT 62POS CRIMPVastake, Naaraspistokkeet6222 - Immediate$113.01Näytä tiedot
Published: 2025-06-16