PST-360 Contactless Hollow-Shaft Position Angle Sensor

Amphenol Piher's contactless position/angle sensor combines a through-shaft design with 360° absolute position feedback

Image of Amphenol Piher PST-360 Contactless Hollow-Shaft Position/Angle SensorAmphenol Piher's PST-360 contactless position/angle sensor combines a through-shaft design with 360° absolute position feedback in an extremely thin package. Key features include through-hole sensing where the shaft passes directly through the sensor, high accuracy absolute position feedback over 360°, and a true non-contacting sensing element.

This non-contact sensor incorporates a proprietary ring magnet with a Hall chip for the sensor element. There are no gears or other rotating parts, maximizing robustness and sensing accuracy with only one moving part and electronics designed for harsh environments. The result is a cost-effective product in a very small package.

With integrated redundancy, this position/angle sensor is ideally suited for use in a wide range of off-highway, construction, and agriculture equipment steer-by-wire applications. It can be easily adapted to fit marine outboard steering and throttle control, sport and exercise equipment, wind indicators, automation equipment, and medical devices.

Features
  • Simple and robust magnetic design
  • Programmable angular range up to 360 degrees
  • Non-contact operation: free from wear and tear
  • Sealed construction for harsh environments
  • Endless rotation
  • Simple, redundant, and true full redundant versions available
  • Absolute position sensing
  • Extended voltage input supply values
  • Programmable transfer characteristics
  • Over voltage protection and reverse voltage protection
  • Self-diagnostic features
  • Different rotor types available

PST-360 Contactless Hollow-Shaft Position Angle Sensor

KuvaManufacturer Part NumberKuvausLineaarinen alueSaatavana oleva määrä HintaNäytä tiedot
THROUGH HOLE MAGNETIC POSITION SPST360G2-B-1A-C0000-ERA360-05KTHROUGH HOLE MAGNETIC POSITION S-0 - Immediate$50.33Näytä tiedot
SENSOR ANGLEPST360G2-1S-C0000-ERA360-05KSENSOR ANGLE-3 - Immediate$49.54Näytä tiedot
SENSOR ANGLE 360DEG WIRE LEADSPST360G2-2AA-C0002-ERA360-05KSENSOR ANGLE 360DEG WIRE LEADS-0 - Immediate$54.90Näytä tiedot
HALL-EFFECT POSITION SENSOR (THOPST360G2-1A-C0011-ERA090-REKHALL-EFFECT POSITION SENSOR (THO-29 - Immediate$44.84Näytä tiedot
SENSOR ANGLE 90DEG WIRE LEADSPST360G2-1A-C0011-ERA090-05KSENSOR ANGLE 90DEG WIRE LEADS-27 - Immediate$49.89Näytä tiedot
SENSOR ANGLE 180DEG WIRE LEADSPST360G2G2-1A-C0007-ERA180-05KSENSOR ANGLE 180DEG WIRE LEADS-14 - Immediate$46.24Näytä tiedot
HALL-EFFECT POSITION SENSOR (THOPST360G2-1A-C0007-ERA180-REKHALL-EFFECT POSITION SENSOR (THO-16 - Immediate$46.64Näytä tiedot
HALL-EFFECT POSITION SENSORPST360G2-1A-C0026-ERA040-05KHALL-EFFECT POSITION SENSOR-50 - Immediate$50.32Näytä tiedot
SENSOR ANGLE 360DEG WIRE LEADSPST360G2-1A-C0000-ERA360-REKSENSOR ANGLE 360DEG WIRE LEADS-46 - Immediate$51.58Näytä tiedot
HALL-EFFECT POSITION SENSOR (THOPST360G2-2AA-C0123-ERA040-05KHALL-EFFECT POSITION SENSOR (THO-32 - Immediate$52.95Näytä tiedot
SENSOR ANGLE 360DEG WIRE LEADSPST360G2-1A-C0000-ERA360-05KSENSOR ANGLE 360DEG WIRE LEADS-183 - Immediate$47.49Näytä tiedot
HOLLOW-SHAFT ANGULAR SENSOR, 12PST360G2-1O-C0000-ERA360-REKHOLLOW-SHAFT ANGULAR SENSOR, 12-3 - Immediate$118.26Näytä tiedot
HOLLOW-SHAFT ANGULAR SENSOR, REDPST360G2-2OO-C0002-ERA360-REKHOLLOW-SHAFT ANGULAR SENSOR, RED-58 - Immediate$119.14Näytä tiedot
HOLLOW-SHAFT ANGULAR SENSOR, 12PST360G2-1J-C0000-ERA360-REKHOLLOW-SHAFT ANGULAR SENSOR, 12-0 - Immediate$133.59Näytä tiedot
HOLLOW-SHAFT ANGULAR SENSOR, REDPST360G2-2JJ-C0002-ERA360-REKHOLLOW-SHAFT ANGULAR SENSOR, RED-45 - Immediate$127.70Näytä tiedot
Published: 2021-02-05