SOLARIS Series Slide Lock Connectors

Amphenol Pcd's SOLARIS slide lock mechanisms are small, plastic, easy-to-use rectangular connectors designed specifically for low and medium power applications

Image of Amphenol's SOLARIS SeriesAmphenol's SOLARIS spring-loaded slide lock mechanism is straightforward to use: simply push to lock and slide to unlock. The slide lock provides convenient single handed and tool-less mating, eliminating the foreign object debris (FOD) found in typical screw mount D-subs. Each housing has raised finger ridges for a sure grip and a built-in cable tie access hole provides a “zero footprint” method to secure the connector to a bulkhead or cable bundle.

High grade polyetherimide plastic makes SOLARIS suitable for man/machine interfaces with high mating cycles, and provides a wide operating temperature range. Ultrasonically welded components mean void-free joints, sealing out humidity for long lasting, crack-free operation over the life of the installation. Interfacial seal and wire seal grommets provide IP67 sealing, meaning applications are free from dust, moisture, and corrosion when exposed to the real world.

Features and Benefits
  • Low profile rectangular form factor
    • Less than 0.5" tall; fits into seat arms, backs, and tray tables
  • Integrated tie wrap hole
    • Zero footprint tie down to pipes, bundles, and bulkheads
  • Polyetherimide housings
    • High temperature resistance, chemical resistance, long working life, and high mating cycles
  • Snap-on strain relief
    • Tool-less, FOD-free accessory that helps prevent wear and tear at cable / connector ingress
  • Side latch
    • Easy-to-use, FOD-free, tool-less mating
  • Interfacial and wire sealing
    • IP67 performance for use in human interface, wet and damp applications
  • Integral boot ridge
    • Integrated feature for tying off protective sheathing and braids without adding backshells or saddle clamps
  • Reverse gender capability
    • Plugs and receptacles may be configured with pins or sockets, allowing live power connector to be either plug or receptacle, depending on application requirements

SOLARIS Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 3POS 20AWGSQR320210-3CONN RCPT HSG 3POS 20AWG0 - Immediate$10.57Näytä tiedot
CONN PLUG HSG 6POS 20AWGSQR620150CONN PLUG HSG 6POS 20AWG36 - Immediate$64.57Näytä tiedot
CONN PLUG HSG 6POS 20AWGSQR620100CONN PLUG HSG 6POS 20AWG20 - Immediate$59.50Näytä tiedot
CONN PLUG HSG 4POS 22AWGSQR322110-4CONN PLUG HSG 4POS 22AWG0 - Immediate$13.64Näytä tiedot
CONN PLUG HSG 8POS 22AWGSQR822100CONN PLUG HSG 8POS 22AWG0 - Immediate$40.11Näytä tiedot
CONN RCPT HSG 4POS 22AWGSQR322210-4CONN RCPT HSG 4POS 22AWG0 - Immediate$11.42Näytä tiedot
Published: 2017-08-15