Ruggedized Active Optical Cable AOC HDMI

Amphenol ruggedized active optical cable is designed for harsh environments

Image of Amphenol PCD Ruggedized Active Optical Cable (AOC) HDMI The Amphenol PCD harsh-environment solution for HDMI series is the active optical cable (AOC) HDMI. In the copper version, the performance of the HDMI 2.0 protocol decreases from 5 meters. The HDMI 2.0 AOC is a plug-and-play hybrid cable with copper for the power supply and fiber for the signal. With this technology, an external power supply is not needed, just the power from a source.

The main characteristic is the ability to expand this signal up to a maximum of 100 m with guaranteed performances with the HDMI cordset provided by Amphenol. Shock, vibration, and traction resistance with improved EMI protection. The cable material is manufactured from polyurethane.

The AOC HDMI cables are IP68 sealed when mated and can still hold their sealed rating during temporary immersion. A variety of materials and platings allow for customer satisfaction based on application. These are tested to MIL-STD equivalents and meet or exceed specifications for a D3899 series III connector.

 These cables are compatible to mate with any of the HDMIFTV series (MIL-DTL-38999 series III type) with an anti-decoupling device.

Features
  • MIL-DTL-38999 series III, threaded coupling
  • Shell size 17
  • Shock, vibration, and traction resistant
  • IP68 sealing when mated
  • Signal expansion of up to 100 m without losing performance
  • Available in RoHS-compliant plating
  • Operating temperature: -40°C to +85°C (-40°F to 185°F)
Applications
  • C5ISR
  • Battlefield communication
  • Data acquisition and transmission in harsh environments
  • Ground vehicles
  • Naval
  • Rugged computing and rugged displays
  • Rail mass transit
  • Industrial process control

Ruggedized Active Optical Cable AOC HDMI

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AOC HDMI SQUARE FLGE 7.5M, BLACKOAHDMIFTV2AZN0075AOC HDMI SQUARE FLGE 7.5M, BLACK10 - Immediate$616.45Näytä tiedot
AOC HDMI SQUARE FLGE 10M, CADMIUOAHDMIFTV2AG0100AOC HDMI SQUARE FLGE 10M, CADMIU10 - Immediate$617.61Näytä tiedot
AOC HDMI JAM NUT 7.5M, BLACK ZINOAHDMIFTV7AZN0075F312AOC HDMI JAM NUT 7.5M, BLACK ZIN10 - Immediate$627.46Näytä tiedot
AOC HDMI JAM NUT 10M, CADMIUMOAHDMIFTV7AG0100AOC HDMI JAM NUT 10M, CADMIUM10 - Immediate$629.01Näytä tiedot
AOC HDMI JAM NUT 10M, NICKELOAHDMIFTV7AN0100F312AOC HDMI JAM NUT 10M, NICKEL10 - Immediate$630.57Näytä tiedot
AOC HDMI JAM NUT 15M, CADMIUMOAHDMIFTV7AG0150AOC HDMI JAM NUT 15M, CADMIUM10 - Immediate$655.40Näytä tiedot
AOC HDMI JAM NUT 15M, NICKELOAHDMIFTV7AN0150AOC HDMI JAM NUT 15M, NICKEL10 - Immediate$657.33Näytä tiedot
AOC HDMI  PLUG 10M, CADMIUMOAHDMIFTV6AG0100AOC HDMI PLUG 10M, CADMIUM9 - Immediate$657.64Näytä tiedot
AOC HDMI JAM NUT 15M, BLACK ZINCOAHDMIFTV7AZN0150F312AOC HDMI JAM NUT 15M, BLACK ZINC7 - Immediate$667.00Näytä tiedot
AOC HDMI PLUG 7.5M, BLACK ZINC NOAHDMIFTV6AZN0075AOC HDMI PLUG 7.5M, BLACK ZINC N10 - Immediate$667.54Näytä tiedot
AOC HDMI SQUARE FLGE 20M, CADMIUOAHDMIFTV2AG0200AOC HDMI SQUARE FLGE 20M, CADMIU10 - Immediate$670.37Näytä tiedot
AOC HDMI PLUG 20M, NICKELOAHDMIFTV6AN0200AOC HDMI PLUG 20M, NICKEL10 - Immediate$712.28Näytä tiedot
Published: 2024-11-19