Reduced Flange RJF TV6

Amphenol PCD's reduced flange RJF TV6 is a smaller and lighter Cat 6 Ethernet connection system for harsh environments

Image of Amphenol PCD's Reduced Flange RJF TV6Derived from the standard RJF TV6, the reduced flange RJF TV6 from Amphenol PCD is ideal for applications where small dimensions and lower weight are critical. RJF TV Cat 6 allows an Ethernet Class E/Cat 6 connection for 10Base-T, 100Base-TX, or 1000Base-T up to 250 MHz networks to be used in harsh environments. With the patented RJStop system, costumers can use a standard RJ45 cordset in a metallic plug, which protects it from shocks, dust, and fluids to avoid hazardous on-field cabling and grounding.

Features
  • Smaller: 41% footprint surface reduction
  • Lighter: 15% lighter than standard RJF TV receptacles
  • MIL-DTL-38999 coupling mechanism
  • Mates with standard RJF TV plugs and caps
  • 3 platings: olive drab cadmium, nickel, black Zn Ni
  • Cat 6 Ethernet: 1 Gb up to 250 MHz
  • Reduced flange deviation
  • F312 with standard castle nut
Applications
 
  • Data acquisition and transmission in harsh environments
  • Radars
 
  • Shelters
  • Battlefield communications

Reduced Flange RJF TV6

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MODULAR JACK 8P8C REDUCED FLANGERJFTV67A1GF312MODULAR JACK 8P8C REDUCED FLANGE136 - Immediate$98.38Näytä tiedot
MODULAR JACK 8P8C REDUCED FLANGERJFTV67A1ZNF312MODULAR JACK 8P8C REDUCED FLANGE0 - Immediate$148.42Näytä tiedot
MODULAR JACK 8P8C REDUCED FLANGERJFTV67A1NF312MODULAR JACK 8P8C REDUCED FLANGE40 - Immediate$103.53Näytä tiedot
Published: 2018-03-07