RAPTOR Series Connectors

Amphenol PCD RAPTOR series high voltage, high current connectors have IP68 sealing and anti-decoupling ratchet mechanism on the coupling ring for a reliable connection

Image of Amphenol PCD Raptor Series Connectors Amphenol PCD RAPTOR state-of-the-art line of connectors are intended for high voltage and high current systems in hybrid, E-Flight, and E-VTOL applications. These connectors are available in shell sizes of 15 to 25 and have TALON high-temperature contacts. Their nickel-plated aluminum housings and silver-plated copper contacts guarantee dependability and longevity. The high-voltage optimized insulator material provides higher creepage and clearance distances and better insulation geometry for high-voltage electric fields. These connectors are perfect for E-Flight, E-VTOL, and hybrid aircraft applications because they are designed to withstand higher operating voltages at aircraft altitudes.

Features
  • TALON high-temperature contacts
  • Max operating voltage: 850 V @ 35,000 ft
  • Shell sizes: 15 to 25
  • Silver-plated copper contact
  • Nickel-plated aluminum connector housings
  • Insulator material for high-voltage
  • Increased creepage and clearance distances
  • Improved insulation geometry for HV electric fields
  • Designed for increased operating voltages at aircraft altitudes
  • IP68
Applications
  • Autonomous air mobility (AAM)
  • Urban air mobility (UAM)
  • Electric vertical take-off and landing (E-VTOL)
  • Comm air electrification
  • Batteries, motors, and inverters
  • Drones
  • Fixed-wing electric aircraft
  • Hydrogen-powered aircraft

RAPTOR Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RAPTOR SQ FLANGE REC SIZE 17RAP-00RF17-3P1N0RAPTOR SQ FLANGE REC SIZE 174 - Immediate$441.34Näytä tiedot
RAPTOR SQ FLANGE REC SIZE 19RAP-00RF19-3P1N0RAPTOR SQ FLANGE REC SIZE 192 - Immediate$374.51Näytä tiedot
RAPTOR SQ FLANGE REC SIZE 23RAP-00RF23-3P1N0RAPTOR SQ FLANGE REC SIZE 235 - Immediate$414.60Näytä tiedot
RAPTOR SQ FLANGE REC SIZE 21RAP-00RF21-3P1N0RAPTOR SQ FLANGE REC SIZE 2110 - Immediate$480.27Näytä tiedot
RAPTOR SQ FLANGE REC SIZE 15RAP-00RF15-3P1N0RAPTOR SQ FLANGE REC SIZE 1510 - Immediate$414.39Näytä tiedot
RAPTOR JAM NUT REC SIZE 21RAP-07RF21-5P1N0RAPTOR JAM NUT REC SIZE 213 - Immediate$414.60Näytä tiedot
RAPTOR JAM NUT REC SIZE 15RAP-07RF15-5P1N0RAPTOR JAM NUT REC SIZE 154 - Immediate$354.31Näytä tiedot
RAPTOR SQ FLANGE REC SIZE 25RAP-00RF25-3P1N0RAPTOR SQ FLANGE REC SIZE 255 - Immediate$434.51Näytä tiedot
RAPTOR JAM NUT REC SIZE 17RAP-07RF17-5P1N0RAPTOR JAM NUT REC SIZE 171 - Immediate$374.51Näytä tiedot
RAPTOR JAM NUT REC SIZE 19RAP-07RF19-5P1N0RAPTOR JAM NUT REC SIZE 191 - Immediate$394.60Näytä tiedot
Published: 2025-01-08