Luminus Series Connectors

Amphenol Luminus series are small, composite, easy-to-use connectors designed specifically for low and medium power applications

Image of Amphenol Pcd's Luminus Series Connectors Amphenol Pcd Luminus series are available in multiple product options and meet MIL-T-81714. They accept both standard AS39029 and stamped and formed contacts and are environmentally sealed to IP67. These innovative connectors feature a ¼ turn-locking mechanism that ensures stability and are suitable for blind mating, making them ideal for applications where space is limited.

Features
  • Developed to meet MIL-T-81714 requirements
  • Makes wire installation and maintenance easy and efficient
  • Accepts standard AS39029 contacts (MIL-C-39029)
  • Rugged polyamide housings; 100 mating cycles
  • Polarization feature enables simple, blind mating
  • Enables environmental sealing
  • Ensures proper connectivity
  • Flexible product options

Male Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN RCPT HSNG MALE 3POS INLINESJS820200CONN RCPT HSNG MALE 3POS INLINE12 - Immediate$25.23Näytä tiedot
CONN RCPT HSNG MALE 8POS PNL MNTSJS830220CONN RCPT HSNG MALE 8POS PNL MNT128 - Immediate$32.49Näytä tiedot
CONN RCPT HSNG MALE 3POS INLINESJS820220CONN RCPT HSNG MALE 3POS INLINE15 - Immediate$30.34Näytä tiedot
CONN RCPT HSNG MALE 5POS INLINESJS860500CONN RCPT HSNG MALE 5POS INLINE83 - Immediate$34.93Näytä tiedot
CONN RCPT HSNG MALE 3POS PNL MNTSJS840320CONN RCPT HSNG MALE 3POS PNL MNT0 - Immediate$23.52Näytä tiedot

Female Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN PLUG HSG FMALE 9POS INLINESJS860100CONN PLUG HSG FMALE 9POS INLINE14 - Immediate$28.86Näytä tiedot
CONN PLUG HSG FMALE 5POS INLINESJS860510CONN PLUG HSG FMALE 5POS INLINE83 - Immediate$35.14Näytä tiedot
CONN PLUG HSG FMALE 9POS INLINESJS862100CONN PLUG HSG FMALE 9POS INLINE10 - Immediate$27.09Näytä tiedot
CONN PLUG HSG FMALE 2POS INLINESJS830250CONN PLUG HSG FMALE 2POS INLINE24 - Immediate$29.15Näytä tiedot
CONN PLUG HSG FMALE 4POS INLINESJS840410CONN PLUG HSG FMALE 4POS INLINE58 - Immediate$32.03Näytä tiedot

Cradle

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN CRADLE 10 WHITESJS991000CONN CRADLE 10 WHITE3 - Immediate$20.78Näytä tiedot
CONN CRADLE 8 BLACKSJS450100CONN CRADLE 8 BLACK0 - Immediate$15.56Näytä tiedot
CONN CRADLE 8 WHITESJS445000CONN CRADLE 8 WHITE82 - Immediate$21.73Näytä tiedot
CONN CRADLE 7 BLACKSJS883000CONN CRADLE 7 BLACK371 - Immediate$23.38Näytä tiedot
CONN CRADLE 7 BLACKSJS450250CONN CRADLE 7 BLACK25 - Immediate$37.93Näytä tiedot
Updated: 2024-10-14
Published: 2014-02-07