Black Zinc Rugged Ethernet Connectors

Black zinc nickel plating from Amphenol Pcd, a viable, cost-effective alternative to heavy metal cadmium

Image of Amphenol PCD Black Zinc Rugged Ethernet ConnectorsIn response to market demands, Amphenol launched black zinc nickel plating, a viable, cost-effective alternative to heavy metal cadmium. Black zinc nickel plating is non-reflective, RoHS compliant, and remains functional up to 500 hours salt spray exposure. Depending on the series, black zinc nickel will be widely used as the new standard in all commercial and military applications.

Brochure:  Black Zinc Nickel Brochure
Video:  Rugged Solutions Series I, Episode 7/7: Black is the New Green

RJ Field Features RJ Field Applications
  • Robust metallic shells based on MIL-DTL-26482
  • Compliant with IEC 60603-7 Variant 11
  • Bayonet coupling
  • Four coding possibilities
  • Robotics
  • Industrial process control
  • CNC machines
  • Special machines
  • Data acquisition and transmission in harsh environments
  • Telemaintenance
RJ Field TV Features RJ Field TV Applications
  • Tri start thread mechanism, MIL-DTL-38999 series III type,
    with anti-decoupling device
  • Robust metallic shells
  • Improved EMI protection
  • Data acquisition and transmission in harsh environments
  • Radars
  • Shelters
  • Battlefield communication systems
  • Navy

RJ Field

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN MOD JACK 8P8C VERT UNSHLDRJF21ZNCONN MOD JACK 8P8C VERT UNSHLD47 - Immediate$76.31Näytä tiedot
CONN MOD JACK 8P8C UNSHLDRJF22ZN00CONN MOD JACK 8P8C UNSHLD25 - Immediate$74.24Näytä tiedot
CONN MOD JACK 8P8C UNSHLDRJF71ZNCONN MOD JACK 8P8C UNSHLD0 - Immediate$105.37Näytä tiedot
CONN MOD JACK 8P8C UNSHLDRJF72ZN00CONN MOD JACK 8P8C UNSHLD11 - Immediate$102.74Näytä tiedot
CONN MOD JACK 8P8C VERT UNSHLDRJF21ZNSCCCONN MOD JACK 8P8C VERT UNSHLD10 - Immediate$88.70Näytä tiedot
CONN MOD PLUG HSG RJ11RJF6ZNCONN MOD PLUG HSG RJ118 - Immediate$68.69Näytä tiedot
CONN MOD PLUG HSG RJ11RJF6MZNCONN MOD PLUG HSG RJ1150 - Immediate$68.43Näytä tiedot
CONN MOD COUPLER 8P8C TO 8P8CRJF62A1ZNCONN MOD COUPLER 8P8C TO 8P8C0 - Immediate$89.58Näytä tiedot
CONN MOD COUPLER 8P8C TO 8P8CRJF67A1ZNCONN MOD COUPLER 8P8C TO 8P8C0 - Immediate$111.29Näytä tiedot
CONN CAP FOR RJF SERIES RCPTRJFC2ZNCONN CAP FOR RJF SERIES RCPT48 - Immediate$58.66Näytä tiedot
CONN CAP FOR RJF SERIES RCPTRJFC7ZNCONN CAP FOR RJF SERIES RCPT0 - Immediate$71.90Näytä tiedot
CONN CAP FOR RJF SERIES PLUGRJFC6ZNCONN CAP FOR RJF SERIES PLUG0 - Immediate$61.79Näytä tiedot

RJ Field TV

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN MOD JACK 8P8C UNSHIELDEDRJFTV22ZN00CONN MOD JACK 8P8C UNSHIELDED19 - Immediate$74.58Näytä tiedot
CONN MOD JACK 8P8C UNSHLDRJFTV72ZN00CONN MOD JACK 8P8C UNSHLD0 - Immediate$102.15Näytä tiedot
CONN MOD PLUG HSG RJ45RJFTV6ZNCONN MOD PLUG HSG RJ45252 - Immediate$67.87Näytä tiedot
CONN MOD PLUG HSG RJ45RJFTV6MZNCONN MOD PLUG HSG RJ45640 - Immediate$74.46Näytä tiedot
CONN MOD COUPLER 8P8C TO 8P8CRJFTV21ZNCONN MOD COUPLER 8P8C TO 8P8C0 - Immediate$75.45Näytä tiedot
CONN MOD COUPLER 8P8C TO 8P8CRJFTV71ZNCONN MOD COUPLER 8P8C TO 8P8C279 - Immediate$87.59Näytä tiedot
CONN MOD COUPLER 8P8C TO 8P8CRJFTV62A1ZNCONN MOD COUPLER 8P8C TO 8P8C271 - Immediate$96.25Näytä tiedot
CONN MOD COUPLER 8P8C TO 8P8CRJFTV67A1ZNCONN MOD COUPLER 8P8C TO 8P8C31 - Immediate$110.22Näytä tiedot
CONN CAP FOR RJF TV SERIES PLUGRJFTVC6ZNCONN CAP FOR RJF TV SERIES PLUG0 - Immediate$53.05Näytä tiedot
CONN CAP FOR RJF TV SERIES RCPTRJFTVC2ZNCONN CAP FOR RJF TV SERIES RCPT584 - Immediate$50.91Näytä tiedot
CONN CAP FOR RJF TV SERIES RCPTRJFTVC7ZNCONN CAP FOR RJF TV SERIES RCPT370 - Immediate$55.69Näytä tiedot
Published: 2016-02-29