AN/PRC-117G/-152 Connectors

Amphenol PCD's AN/PRC military radio 32-pin data connectors feature enhanced EMI-shielding capabilities

Image of Amphenol PCD's AN/PRC ConnectorsAmphenol PCD's AN/PRC-117G and AN/PRC-152 military radio 32-pin data connectors are designed to interface with Amphenol tactical communication (ATC) connectors and cable assemblies. The connectors are used to interface with ruggedized laptops, intercom systems, and FBCB2. The AN/PRC connectors are available as field-installable connector kits and factory-assembled molded cable assemblies.

The devices are designed for harsh-environment applications and feature a two-piece rugged and watertight metal shell design. The design includes enhanced EMI-shielding capabilities to ensure superior performance.

Features
  • Interfaces with ATC connectors and cable assemblies:
    • Small size
    • Best-in-class pogo-pin-spring force for constant mating and de-mating
    • Configurations: straight up, straight down, straight side, RA rear, and RA front
  • Rugged and watertight ideal for harsh environments:
    • 100% metal die-cast two-piece housing ensures EMI/RFI shielding
    • Under cover ring seal with Mil-STD-83528 Type 815 shielding effectiveness
  • Field-repairable using solder cup pins with no internal printed circuit board
  • Pull-through strain relief (MPC3000 series)
  • Integrated backshell enables easy attachment of the braid shield and is suitable for over-molded assemblies (MPC4000 series)
Applications
  • Tactical communications
  • Rugged computing
  • Battlefield communications
  • Military ground vehicles
  • Ports: AN/PRC 117G J3, AN/PRC 117G J6, and AN/PRC 152

AN/PRC-117G/-152 Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN KIT, PRC-117G J3 STR SIDEMPC4000CONN KIT, PRC-117G J3 STR SIDE0 - ImmediateSee Page for PricingNäytä tiedot
CONN KIT, PRC-117G J3 RA REARMPC4002CONN KIT, PRC-117G J3 RA REAR9 - Immediate$413.63Näytä tiedot
CONN KIT, PRC-152 STR DOWNMPC4024CONN KIT, PRC-152 STR DOWN6 - Immediate$409.43Näytä tiedot
Published: 2024-04-18