AP/AJ-137 Series Watertight Breakaway Connectors
Amphenol NEXUS' breakaway connectors are watertight in up to 6 feet of water
Amphenol NEXUS Technologies is a leader in watertight, breakaway connectors designed to meet severe environmental conditions. These connectors, which are watertight in up to 6 feet of water, have molded-on wiping-action contacts that provide a self-cleaning feature and eliminate issues with pin/socket open contacts. The 137 Series 10-pin connectors are designed for multiple cable diameters, are available in shielded versions, and can include either solder-type contacts or insulation-piercing contacts, which are field replaceable.
This 10-pin connector achieves better acoustics in stereo sound and is compatible with the AP/AJ-107 series.
- 10 pins
- Enhanced sound
- Push-pull mating
- Engagement force less than or equal to 14 lbs
- Disengagement force 8 lbs to 12 lbs
- Self-cleaning contacts
- Compatible with AP/AJ 107 series
- C4I systems
- Military vehicles
- Commercial aircraft
- Telecommunications equipment
- Missiles and ordnance
- Medical equipment
- Commercial/industrial equipment
AP/AJ-137 Series Watertight Breakaway Connectors
| Kuva | Manufacturer Part Number | Kuvaus | Sukupuoli | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AP-137 | TEN CONDUCTOR WATERPROOF AUDIO | Uros | 9 - Immediate | $106.70 | Näytä tiedot |
![]() | ![]() | AJ-137 | TEN CONDUCTOR WATERPROOF AUDIO | Naaras | 1 - Immediate | $107.26 | Näytä tiedot |
![]() | ![]() | AP-137BRS | TEN CONDUCTOR SHIELDED WATERPROO | Uros | 17 - Immediate | $123.54 | Näytä tiedot |
![]() | ![]() | AJ-137BRS | TEN CONDUCTOR SHIELDED WATERPROO | Naaras | 0 - Immediate | $119.02 | Näytä tiedot |