M12 Highly Flexible Cable Assemblies

Amphenol LTW's M12 highly flexible cable assemblies are IP68/IP69K rated and have gone through rigorous testing

Image of Amphenol LTW's M12 Highly Flexible Cable AssembliesAmphenol LTW's M12 highly flexible cable assemblies for constant moving applications ideal for modern automated manufacturing systems. These cables are IP68/IP69K rated and have gone through rigorous testing to meet the TÜV 2 PFG 2577 Class II bending standard. Highly flexible cable assembly options are also available for M8, X-LOK, Ceres, USB, and RJ45 series upon request.

Features and Benefits
  • Bending standard: TÜV 2 PFG 2577 Class II
  • Flexible test: 6 million cycles (S≤4 mm²)
  • 90° bending test: 1 million cycles
  • Cableveyor test: 5 million cycles
  • IP68/IP69K rated

Applications

  • Automated manufacturing systems

M12 Highly Flexible Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 5POS RCPT TO WIRE 3.28'M12A-05BMMM-SL8N01CIRC CBL 5POS RCPT TO WIRE 3.28'67 - Immediate$10.39Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 3.28'M12A-05BFFM-SL8N01CIRC CBL 5POS PLUG TO WIRE 3.28'64 - Immediate$11.27Näytä tiedot
CIRC CBL 8POS RCPT TO WIRE 3.28'M12A-08BMMM-SL8N01CIRC CBL 8POS RCPT TO WIRE 3.28'482 - Immediate$13.18Näytä tiedot
CIRC CBL 5POS RCPT TO WIRE 6.56'M12A-05BMMM-SL8N02CIRC CBL 5POS RCPT TO WIRE 6.56'16 - Immediate$14.03Näytä tiedot
CIRC CBL 8POS PLUG TO WIRE 3.28'M12A-08BFFM-SL8N01CIRC CBL 8POS PLUG TO WIRE 3.28'49 - Immediate$15.16Näytä tiedot
CIRC CBL 8POS RCPT TO WIRE 16.4'M12A-08BMMM-SL8N05CIRC CBL 8POS RCPT TO WIRE 16.4'50 - Immediate$29.13Näytä tiedot
CIRC CBL 8POS PLUG TO WIRE 16.4'M12A-08BFFM-SL8N05CIRC CBL 8POS PLUG TO WIRE 16.4'11 - Immediate$30.97Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 3.28'M12A-04BFFM-SL8N01CIRC CBL 4POS PLUG TO WIRE 3.28'10 - Immediate$9.48Näytä tiedot
CIRC CBL 8POS RCPT TO WIRE 6.56'M12A-08BMMM-SL8N02CIRC CBL 8POS RCPT TO WIRE 6.56'84 - Immediate$17.24Näytä tiedot
CIRC CBL 8POS PLUG TO WIRE 6.56'M12A-08BFFM-SL8N02CIRC CBL 8POS PLUG TO WIRE 6.56'63 - Immediate$19.16Näytä tiedot
Published: 2021-07-29