M Series Field-Installable Connectors

Amphenol LTW's fast and easy wire termination for different coding: A, D, and X code

Image of Amphenol LTW's M Series Field Installable ConnectorsAmphenol LTW’s M12 crimp, IDC, and push-in type field-installable connectors allow quick termination and enhance reliable connection and efficiency in on-site field installation.

M12 A/D-Code crimp type field-installable connectors have a patented detachable insert/housing design for easy reworking in the field. Featuring support shielding/non-shielding and IPX7 waterproof rating, these M12 A/D-Code crimp type field-installable connectors are ideal solutions for outdoor applications.

M12 X-Code IDC type field-installable connectors provide quick termination without stripping wire insulation in the field. Supporting 10 Gbps data transmission and IP68 rated when mated, these M12 X-Code IDC type field-installable connectors are an ideal solution for outdoor high-speed applications.

M12 push-in type field-installable connectors feature a patented push-in terminal design enabling fast and reliable wire termination in three simple steps (unlock, insert wires, and lock). Once assembled and mated, the connectors are IP68 rated and ideal for a wide range of environmental applications.

Applications
  • Broadband wireless access
  • Industrial automation
  • Surveillance systems
  • MRT/railway
  • Robotics

M12 Crimp Type Field Installable

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG FMALE 4POS SOLDER CUPMSDS-04BFFC-SR7001CONN PLUG FMALE 4POS SOLDER CUP1 - Immediate$16.23Näytä tiedot
CONN RCPT MALE 4P GOLD SLDR CUPMSDS-04BMMC-SR7001CONN RCPT MALE 4P GOLD SLDR CUP11 - Immediate$15.15Näytä tiedot
CONN PLUG FMALE 4POS CRIMPMSAS-04BFFC-SL7001CONN PLUG FMALE 4POS CRIMP15 - Immediate$16.52Näytä tiedot
CONN RCPT MALE 4POS GOLD CRIMPMSAS-04BMMC-SL7001CONN RCPT MALE 4POS GOLD CRIMP50 - Immediate$15.43Näytä tiedot
CONN PLUG FMALE 4POS CRIMPMSDS-04BFFC-SL7001CONN PLUG FMALE 4POS CRIMP16 - Immediate$16.52Näytä tiedot
CONN RCPT MALE 4POS GOLD CRIMPMSDS-04BMMC-SL7001CONN RCPT MALE 4POS GOLD CRIMP37 - Immediate$15.43Näytä tiedot

M12 IDC Field Installable

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 8POS GOLD IDCMSXS-08BMMD-SL8001CONN PLUG MALE 8POS GOLD IDC0 - Immediate$19.92Näytä tiedot

M12 Push-In Field Installable

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 5POS CLAMPM12A-05BMME-SL8001CONN PLUG MALE 5POS CLAMP0 - Immediate$24.33Näytä tiedot
Published: 2019-10-15