Max-M12 Connector

Amphenol Industrial Products Group offer their Max-M12 connectors for more robust and ruggedized connection systems

Image of Amphenol's Max-M12 ConnectorAmphenol Industrial Products Group offer their ruggedized M12 high-speed data connector, the Max-M12. High-speed data transmission connection systems have traditionally been implemented into commercial applications with little regard to high vibration, high temperature, and overall harsh environment demands. With the increased implementation of these high-speed datalink connection systems into more heavy duty / harsh environment surroundings, the need for a more robust and ruggedized connection system has surfaced.

Features
  • HDM 12 versions available
    • Plastic or metal (for shielding)
    • 90° right-angle and straight connector offerings
    • 3-, 4-, and 5-way circuit patterns
    • A, B, D, and P polarity codes – based on IEC 61087-2-101
  • Available as stand-alone connectors and cable assemblies (standard and over-molded)
  • 444 N (100 LBF) pull force on cable
  • Terminals capable of being terminated to:
    • 0.8 mm2 (18 AWG) or 0.5 mm2 (20 AWG) conductors as defined by SAE J1128
    • 0.75 mm2 and 0.50 mm2 conductors as defined by ISO 6722
  • Backward compatible with IEC 61076-2-101 (M12)
  • More resistant to terminal damage
  • Extreme environmental testing based on J2839 requirements
    • High-pressure wash down

Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN PLUG FMALE 5P GOLD SLDR CUPHDM12PF05A1RACONN PLUG FMALE 5P GOLD SLDR CUP50 - Immediate$17.18Näytä tiedot
CONN PLUG FMALE 5P GOLD SLDR CUPHDM12PF05A1RAMCONN PLUG FMALE 5P GOLD SLDR CUP110 - Immediate$47.27Näytä tiedot
CONN PLUG FMALE 5P GOLD SLDR CUPHDM12PF05A1STCONN PLUG FMALE 5P GOLD SLDR CUP0 - Immediate$16.94Näytä tiedot
CONN PLUG FMALE 5P GOLD SLDR CUPHDM12PF05A1STMCONN PLUG FMALE 5P GOLD SLDR CUP35 - Immediate$22.53Näytä tiedot
CONN PLUG FMALE 5P GOLD SLDR CUPHDM12PF05B1RACONN PLUG FMALE 5P GOLD SLDR CUP0 - Immediate$17.18Näytä tiedot
Published: 2015-08-13