Cable Glands

Commercial, liquid-tight cable glands available from Amphenol, with both metric and PG threads, and in metallic and non-metallic versions

Image of Amphenol Industrial's Cable GlandsAmphenol Industrial Global Operations introduces a series of commercial liquid-tight cable glands available both with metric and PG threads, and in metallic and non-metallic versions. These glands are suitable for a wide range of applications, from manufacturing machinery to measurement and control equipment, such as automation and robotics. These glands can connect to Amphenol Industrial Global Operations circular products with adaptors or be used individually. The commercial cable glands have been successfully used at major OEMs.

Features
  • Complete line of metal and nylon industrial cable glands
  • IP68 rated
  • UL 94V-2 approved material
  • Entry threads range from PG7 through PG48 and M12 x 1.5 through M90 x 2
  • Temp range: -20°C to +105°C
Metal Cable Glands
  • Material: brass with nickel; brass with tin/nickel
  • Clamping: UL approved PA6, 94V-0
  • Seal ring: UL 94V-2 (UL approved NBR, 94V-2;UL approved Dow Corning rubber, 94V-0)
  • Thread type: metric, PG, NPT
  • Protective: IP68 (tighten with O-ring)
  • Temp range: -40°C to +100°C
  • Torque value (N-M) to tighten the fitting to the flexible cord: 6.25N-M
  • Torque value (N-M) to tighten the fitting to the threaded hub: 4.17N-M
  • M12, M16, M20 are UL recognized under file #E339605
Nylon Cable Glands
  • Material: nylon 66 (UL approved 94V-2)
  • Seal ring: UL 94V-2 (UL approved 94V-2)
  • Thread type: metric, PG, NPT
  • Temp range: static -40°C to +100°C
  • Dynamic: -20°C to +80°C
  • Short term: +120°C
  • Current colors: gray, black

Metal Cable Glands

KuvaManufacturer Part NumberKuvausKaapelin ulkohalkaisija (maks.)Kierteen kokoSaatavana oleva määrä Hinta
CABLE GLAND 3-6.5MM M12 BRASSAIO-CSJM12CABLE GLAND 3-6.5MM M12 BRASS0,256" (6,50mm)M12x1,51001 - Immediate$5.67Näytä tiedot
CABLE GLAND 5-10MM M18 BRASSAIO-CSJM18CABLE GLAND 5-10MM M18 BRASS0,394" (10,00mm)M18x1,5293 - Immediate$6.95Näytä tiedot
CABLE GLAND 6-12MM M20 BRASSAIO-CSJM20CABLE GLAND 6-12MM M20 BRASS0,472" (12,00mm)M20x1,5103 - Immediate$8.21Näytä tiedot
CABLE GLAND 10-14MM M22 BRASSAIO-CSJM22CABLE GLAND 10-14MM M22 BRASS0,551" (14,00mm)M22x1,5214 - Immediate$12.71Näytä tiedot
CABLE GLAND 10-14MM M24 BRASSAIO-CSJM24CABLE GLAND 10-14MM M24 BRASS0,551" (14,00mm)M24x1,5131 - Immediate$13.11Näytä tiedot
CABLE GLAND 13-18.01MM M25 BRASSAIO-CSJM25CABLE GLAND 13-18.01MM M25 BRASS0,709" (18,01mm)M25x1,5464 - Immediate$13.50Näytä tiedot
CABLE GLAND 13-18.01MM M27 BRASSAIO-CSJM27CABLE GLAND 13-18.01MM M27 BRASS0,709" (18,01mm)M27x24 - Immediate$13.90Näytä tiedot
CABLE GLAND 13-18.01MM M30 BRASSAIO-CSJM30CABLE GLAND 13-18.01MM M30 BRASS0,709" (18,01mm)M30x2445 - Immediate$20.52Näytä tiedot
CABLE GLAND 18.01-25MM M32 BRASSAIO-CSJM32CABLE GLAND 18.01-25MM M32 BRASS0,984" (25,00mm)M32x1,5725 - Immediate$21.09Näytä tiedot
CABLE GLAND 18.01-25MM M36 BRASSAIO-CSJM36CABLE GLAND 18.01-25MM M36 BRASS0,984" (25,00mm)M36x234 - Immediate$30.65Näytä tiedot
CABLE GLAND 32-38MM M50 BRASSAIO-CSJM50CABLE GLAND 32-38MM M50 BRASS1,496" (38,00mm)M50x1,519 - Immediate$41.18Näytä tiedot
CABLE GLAND 37-44MM M63 BRASSAIO-CSJM63CABLE GLAND 37-44MM M63 BRASS1,732" (44,00mm)M63x1,50 - Immediate$36.16Näytä tiedot
CABLE GLAND 5-10MM PG11 BRASSAIO-CSJPG11CABLE GLAND 5-10MM PG11 BRASS0,394" (10,00mm)PG11644 - Immediate$7.38Näytä tiedot
CABLE GLAND 6-12MM PG13 BRASSAIO-CSJPG13CABLE GLAND 6-12MM PG13 BRASS0,472" (12,00mm)PG13163 - Immediate$8.58Näytä tiedot
CABLE GLAND 10-14MM PG16 BRASSAIO-CSJPG16CABLE GLAND 10-14MM PG16 BRASS0,551" (14,00mm)PG16346 - Immediate$9.46Näytä tiedot
CABLE GLND 13-18.01MM PG21 BRASSAIO-CSJPG21CABLE GLND 13-18.01MM PG21 BRASS0,709" (18,01mm)PG210 - Immediate$13.70Näytä tiedot
CABLE GLAND 22-32MM PG36 BRASSAIO-CSJPG36CABLE GLAND 22-32MM PG36 BRASS1,260" (32,00mm)PG360 - Immediate$21.44Näytä tiedot
CABLE GLAND 32-38MM PG42 BRASSAIO-CSJPG42CABLE GLAND 32-38MM PG42 BRASS1,496" (38,00mm)PG420 - Immediate$41.54Näytä tiedot
CABLE GLAND 37-44MM PG48 BRASSAIO-CSJPG48CABLE GLAND 37-44MM PG48 BRASS1,732" (44,00mm)PG480 - Immediate$58.28Näytä tiedot
CABLE GLAND 3-6.5MM PG7 BRASSAIO-CSJPG7CABLE GLAND 3-6.5MM PG7 BRASS0,256" (6,50mm)PG71 - Immediate$5.46Näytä tiedot

Nylon Cable Glands

KuvaManufacturer Part NumberKuvausKaapelin ulkohalkaisija (maks.)Kierteen kokoSaatavana oleva määrä Hinta
CABLE GLAND 3-6.5MM M12 POLYAMIDAIO-CSM12CABLE GLAND 3-6.5MM M12 POLYAMID0,256" (6,50mm)M12x1,526580 - Immediate$1.71Näytä tiedot
CABLE GLAND 5-10MM M18 POLYAMIDEAIO-CSM18CABLE GLAND 5-10MM M18 POLYAMIDE0,394" (10,00mm)M18x1,55098 - Immediate$2.05Näytä tiedot
CABLE GLAND 6-12MM M20 POLYAMIDEAIO-CSM20CABLE GLAND 6-12MM M20 POLYAMIDE0,472" (12,00mm)M20x1,5665 - Immediate$2.11Näytä tiedot
CABLE GLAND 10-14MM M22 POLYAMIDAIO-CSM22CABLE GLAND 10-14MM M22 POLYAMID0,551" (14,00mm)M22x1,5100 - Immediate$2.92Näytä tiedot
CABLE GLAND 10-14MM M24 POLYAMIDAIO-CSM24CABLE GLAND 10-14MM M24 POLYAMID0,551" (14,00mm)M24x1,5108 - Immediate$3.05Näytä tiedot
CABLE GLAND 13-18.01MM M25AIO-CSM25CABLE GLAND 13-18.01MM M250,709" (18,01mm)M25x1,5587 - Immediate$3.86Näytä tiedot
CABLE GLAND 13-18.01MM M30AIO-CSM30CABLE GLAND 13-18.01MM M300,709" (18,01mm)M30x2325 - Immediate$4.45Näytä tiedot
CABLE GLAND 18.01-25MM M32AIO-CSM32CABLE GLAND 18.01-25MM M320,984" (25,00mm)M32x1,50 - Immediate$5.01Näytä tiedot
CABLE GLAND 18.01-25MM M36AIO-CSM36CABLE GLAND 18.01-25MM M360,984" (25,00mm)M36x20 - Immediate$2.20Näytä tiedot
CABLE GLAND 22-32MM M40 POLYAMIDAIO-CSM40CABLE GLAND 22-32MM M40 POLYAMID1,260" (32,00mm)M40x1,5500 - Immediate$9.24Näytä tiedot
CABLE GLAND 32-38MM M50 POLYAMIDAIO-CSM50CABLE GLAND 32-38MM M50 POLYAMID1,496" (38,00mm)M50x1,5479 - Immediate$15.77Näytä tiedot
CABLE GLAND 5-10MM PG11 POLYAMIDAIO-CSPG11CABLE GLAND 5-10MM PG11 POLYAMID0,394" (10,00mm)PG11692 - Immediate$2.66Näytä tiedot
CABLE GLAND 6-12MM PG13 POLYAMIDAIO-CSPG13CABLE GLAND 6-12MM PG13 POLYAMID0,472" (12,00mm)PG13676 - Immediate$3.14Näytä tiedot
CABLE GLAND 10-14MM PG16AIO-CSPG16CABLE GLAND 10-14MM PG160,551" (14,00mm)PG165 - Immediate$3.87Näytä tiedot
CABLE GLAND 13-18.01MM PG21AIO-CSPG21CABLE GLAND 13-18.01MM PG210,709" (18,01mm)PG210 - Immediate$4.33Näytä tiedot
CABLE GLAND 18.01-25MM PG29AIO-CSPG29CABLE GLAND 18.01-25MM PG290,984" (25,00mm)PG29419 - Immediate$5.62Näytä tiedot
CABLE GLAND 22-32MM PG36AIO-CSPG36CABLE GLAND 22-32MM PG361,260" (32,00mm)PG36174 - Immediate$10.96Näytä tiedot
CABLE GLAND 32-38MM PG42AIO-CSPG42CABLE GLAND 32-38MM PG421,496" (38,00mm)PG42139 - Immediate$15.77Näytä tiedot
CABLE GLAND 3-6.5MM PG7 POLYAMIDAIO-CSPG7CABLE GLAND 3-6.5MM PG7 POLYAMID0,256" (6,50mm)PG71256 - Immediate$2.29Näytä tiedot
Published: 2013-07-18