AT Circular Connector Series

Amphenol Industrial Operations offers their AT circular connector series designed for demanding applications

Image of Amphenol Industrial Operations AT Circular Connector SeriesAmphenol Industrial Operations introduces a series of thermoplastic receptacles featuring Amphenol's AT contact technology. This series is designed to perform in the demanding applications found on construction and farm equipment, as well as truck environments. The AT circular series is a molded thermoplastic receptacle with a positive reverse bayonet retention system and sealed by redundant grommet wire sealing. The square flange design ensures a drop-in replacement to existing panel designs and the jam nut version makes for easy installation. The 9-pin black receptacles are in accordance with the interface of the J1939 diagnostic connector. AT contact technology is already used successfully at major OEMs and features machined contacts with both nickel and gold plating.

Features
  • Jam nut and square flange mounting styles solution
  • Quick mating and unmating: reverse bayonet coupling
  • Environmentally sealed: sealed against moisture and contaminants
  • Contact retention system decreases installation costs and increases reliability
  • RoHS-compliant product
  • Heavy-duty industrial connector; economical connector selection
Applications
  • Class 8 trucks (on highway)
  • Trailers
  • ECUs
  • Construction equipment
  • Agriculture/forestry
  • Buses
  • Fire/rescue
  • Garbage trucks
  • Tractors
  • Off-highway
  • Marine propulsion
  • Power generation
  • Industrial pumping

Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSNG MALE 3POS PNL MNTATC-10-3PNCONN RCPT HSNG MALE 3POS PNL MNT0 - Immediate$4.19Näytä tiedot
CONN RCPT HSNG MALE 5POS PNL MNTATC-10-5PNCONN RCPT HSNG MALE 5POS PNL MNT0 - Immediate$4.39Näytä tiedot
CONN RCPT HSNG MALE 9POS PNL MNTATC-10-9-1939PNCONN RCPT HSNG MALE 9POS PNL MNT783 - Immediate$10.99Näytä tiedot
CONN RCPT HSNG MALE 9POS PNL MNTATC-09-9-1939PNCONN RCPT HSNG MALE 9POS PNL MNT587 - Immediate$7.25Näytä tiedot
CONN RCPT HSNG MALE 9POS PNL MNTATC-17-9-1939PNCONN RCPT HSNG MALE 9POS PNL MNT1568 - Immediate$7.78Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN WAVE SPRINGAWS9-1939CONN WAVE SPRING225 - Immediate$1.31Näytä tiedot
CONN COVER 3 W/ LANYARDATC10-RC3CCONN COVER 3 W/ LANYARD0 - ImmediateSee Page for PricingNäytä tiedot
CONN COVER 3ATC10-RC3CONN COVER 30 - Immediate$0.55Näytä tiedot
CONN COVER 9ATC10-RC9CONN COVER 9182 - Immediate$1.62Näytä tiedot
CONN HEX NUT 14489ALHN-19CONN HEX NUT 14489731 - Immediate$1.45Näytä tiedot
CONN COVER 9 W/ LANYARDATC10-RC9LCONN COVER 9 W/ LANYARD942 - Immediate$2.34Näytä tiedot
CONN BACKSHELL BLACK 1 3/8-18ASR9-1939CONN BACKSHELL BLACK 1 3/8-18231 - Immediate$1.84Näytä tiedot
Published: 2016-01-07