M801 Series Fiber Optic Termini

Amphenol Fiber Systems International’s M801 series terminus are designed for aerospace and military applications

Image of Amphenol Fiber Systems Int'l 's M801 Series Fiber Optic TerminiAFSI's fully compliant M801 series fiber optic terminus is designed for aerospace and military applications. It uses a standard 1.25 mm ferrule and sleeve and can be terminated with standard LC termination procedures. The terminus can be inserted or removed from the connector with a standard size 16 contact removal tool and is compatible with all existing ARINC 801 connectors.

Features and Benefits
  • Ferrule diameter of 1.25 mm
  • Genderless terminus allows use on both sides of the connectors
  • Alignment sleeves are contained in a separate carrier
  • Alignment sleeve carrier is removable to provide for easier end face cleaning
  • Precision ceramic ferrules and sleeves ensure accurate fiber to fiber alignment
  • Termini are keyed to provide for anti-rotation
  • Termini can be used in multimode and single-mode applications
  • Termini are available with both PC and APC end face finishes
  • Terminus body is crimped to the cable for a pull-proof design
Applications
  • Airframe in-flight entertainment systems
  • Avionics
  • Heads-up displays
  • On-board communications

M801 Series Fiber Optic Termini

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ARINC 801, MM, NON-PULL PROOF TEM801-MS1NARINC 801, MM, NON-PULL PROOF TE144 - Immediate$38.65Näytä tiedot
ARINC 801, SM, NON-PULL PROOF TEM801-SU2NARINC 801, SM, NON-PULL PROOF TE12 - Immediate$46.59Näytä tiedot
ARINC 801, MM, PULL PROOF TERMINM801-MS1PARINC 801, MM, PULL PROOF TERMIN0 - ImmediateSee Page for PricingNäytä tiedot
CONN RCPT HSG F/M 4POS PNL MNTFS801-13R04AZNCONN RCPT HSG F/M 4POS PNL MNT0 - Immediate$179.29Näytä tiedot
CONN RCPT HSG F/M 8POS PNL MNTFS801-17R08AZNCONN RCPT HSG F/M 8POS PNL MNT0 - Immediate$206.63Näytä tiedot
CONN RCPT HSG F/M 8POS PNL MNTFS801-17J08AZNCONN RCPT HSG F/M 8POS PNL MNT0 - Immediate$206.63Näytä tiedot
CONN PLG HSG F/M 8POS INLINEFS801-17P08AZNCONN PLG HSG F/M 8POS INLINE0 - Immediate$332.10Näytä tiedot
Published: 2021-04-26